Price per piece

EUR  32,36

(exc. VAT)
1 +
EUR  32,36
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

14 mm
Black
No
No
HomeMatic
Light and output
Remote control

Select attributes and click search to find other products that match your specification

38 mm
75 mm
LED
868.3 MHz
100 m
Yes
Battery
1 x LR03 (Supplied)
ca. 2 years
26 g
38 x 75 x 14 mm
| Print this page
Report an error

Product details

  • Article information

    Article description
    • Four buttons, which can be individually configured
    • Immediate confirmation of radio communication by Duocolor-LED
    • Maximum security thanks to AES-authentication
    Previous Article Number: 893665
  • Environmental information

    RoHS 2002/95/EG Conform
  • Additional information

    Country of origin Haiti (HT)
    Manufacturer eQ-3
    Gross weight (incl. package) 111.0 Gram
    Dimensions (incl. package) 125 x 95 x 37 MM
    Customs number 8517620000
    UNSPSC (v5.03) 27112010
    EAN 4047976053971
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice