Price per piece

EUR  211,94

(exc. VAT)
1 +
EUR  278,00
EUR  211,94
(save 24%)
5 +
EUR  264,00
EUR  201,23
(save 24%)
10 +
EUR  251,00
EUR  191,28
(save 24%)
Promotion valid until 31.10.2019
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout
 
 

Downloads

Loading...

Product specifications

Multi-Component
Phillips
Pozidriv
Slotted
TORX®
Torque Screwdriver Set
18

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • VDE complete set with torque screwdriver, bit holder and slimBits
    • VDE torque handle 1.0 - 5.0 Nm, steplessly adjustable
    • Bit holder with SoftFinish® electric multi-component handle
    • For controlled fastening on live parts up to 1 000 V AC
    • Extra100% safety from fastening with torque according to specification of manufacturer type-tested switching devices according to EN 60439-1
    • Effortless access to low-lying fastening elements
    • Arranged clearly in a high quality, rugged and durable bag
    • Protective insulation moulded directly onto the bit and completely integrated into the bit in the lower area
    • Individually tested protective insulation 1,000 V AC, VDE and GS tested
    • Insulated metal ClicFix bit holder locks all slimBits reliability
    • Only for 6 mm slimBits
  • Environmental information

    RoHS Not Applicable
    SVHC Review Date 07.07.2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Wiha
    Gross weight (incl. package) 660.0 Gram
    Dimensions (incl. package) 230 x 250 x 40 MM
    Customs number 8205400000
    UNSPSC (v5.03) 27111701
    EAN 4010995367916
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice