Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 182-30-054
    Man Pt. No.: TCPS
    Manufacturer: Weller
    Output Power 50 W
    Supply Voltage 24 V
    Soldering Tip Series LT Series
    EUR  88,00 (exc. VAT)
    1 +
     88,00
    5 +
     85,41
    1+ EUR  88,00
  • Art.Nr.: 182-43-018
    Man Pt. No.: W 61
    Manufacturer: Weller
    Output Power 60 W
    Supply Voltage 230 V
    Plug Type CH
    Soldering Temperature Max. 370 °C
    Soldering Tip Series CT5
    EUR  83,00 (exc. VAT)
    1 +
     83,00
    5 +
     80,51
    1+ EUR  83,00
  • Art.Nr.: 182-25-625
    Man Pt. No.: WSP 80 WSP80N
    Manufacturer: Weller
    Output Power 80 W
    Supply Voltage 24 V
    Heating Time 10 s
    Soldering Temperature Max. 350 °C
    Soldering Temperature Min. 50 °C
    Soldering Tip Series LT Series
    EUR  143,00 (exc. VAT)
    1 +
     143,00
    5 +
     138,80
    1+ EUR  143,00
  • Art.Nr.: 182-48-424
    Man Pt. No.: 0330KD, CH
    Manufacturer: Ersa
    Output Power 30 W
    Supply Voltage 230 V
    Heating Time 2 min
    Plug Type CH
    Weight 80 g
    Soldering Temperature Max. 380 °C
    Soldering Tip Series ERSADUR
    EUR  32,97 (exc. VAT)
    1 +
     32,97
    5 +
     30,89
    1+ EUR  32,97
  • Art.Nr.: 182-48-390
    Man Pt. No.: WXP 120
    Manufacturer: Weller
    Output Power 120 W
    Supply Voltage 24 V
    Heating Time 14 s
    Soldering Temperature Max. 450 °C
    Soldering Temperature Min. 100 °C
    Soldering Tip Series XT
    EUR  185,00 (exc. VAT)
    1 +
     185,00
    5 +
     176,42
    1+ EUR  185,00
  • Art.Nr.: 182-48-427
    Man Pt. No.: 0340KD, CH
    Manufacturer: Ersa
    Output Power 40 W
    Supply Voltage 230 V
    Heating Time 2 min
    Plug Type CH
    Weight 285 g
    Soldering Temperature Max. 420 °C
    Soldering Tip Series ERSADUR
    EUR  38,39 (exc. VAT)
    1 +
     38,39
    5 +
     36,24
    1+ EUR  38,39
  • Art.Nr.: 182-26-065
    Man Pt. No.: WP 80
    Manufacturer: Weller
    Output Power 80 W
    Supply Voltage 24 V
    Heating Time 10 s
    Soldering Temperature Max. 350 °C
    Soldering Temperature Min. 50 °C
    Soldering Tip Series LT Series
    EUR  145,00 (exc. VAT)
    1 +
     145,00
    5 +
     140,70
    1+ EUR  145,00
  • Art.Nr.: 182-48-442
    Man Pt. No.: 0155 JD, CH
    Manufacturer: Ersa
    Output Power 150 W
    Supply Voltage 230 V
    Heating Time 3 min
    Plug Type CH
    Weight 245 g
    Soldering Temperature Max. 450 °C
    Soldering Tip Series ERSADUR
    EUR  76,20 (exc. VAT)
    1 +
     76,20
    5 +
     71,40
    1+ EUR  76,20
  • Art.Nr.: 182-26-330
    Man Pt. No.: DSX 80
    Manufacturer: Weller
    Output Power 80 W
    Supply Voltage 24 V
    Heating Time 80 s
    Soldering Temperature Max. 350 °C
    Soldering Temperature Min. 50 °C
    EUR  216,00 (exc. VAT)
    1 +
     216,00
    5 +
     210,63
    1+ EUR  216,00
  • Art.Nr.: 182-20-630
    Man Pt. No.: WMRP
    Manufacturer: Weller
    Output Power 40 W
    Supply Voltage 12 V
    Soldering Temperature Max. 450 °C
    Soldering Temperature Min. 50 °C
    Soldering Tip Series RT Series
    EUR  142,00 (exc. VAT)
    1 +
     142,00
    5 +
     138,68
    1+ EUR  142,00
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A