Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 110-39-957
    Man Pt. No.: V5350
    Manufacturer: Assmann
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -40 °C
    Thermal Conductivity 0.8 W/mK
    Dielectric Strength Max. 10 kV/mm
    Water Hazard Class 2
    Consistency Paste
    Compound / Adhesive Colour White
    Content (Volume) 50 ml
    Container Tube
    EUR  8,23 (exc. VAT)
    1 +
     8,23
    3 +
     8,10
    1 +
     8,23
    3 +
     8,10
    10 +
     8,03
    25 +
     7,95
    100 +
     7,40
    1+ EUR  8,23
  • Art.Nr.: 180-86-148
    Man Pt. No.: WLPF 10
    Manufacturer: Fischer Elektronik
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -40 °C
    Thermal Conductivity 0.7 W/mK
    Dielectric Strength Max. 40 kV/mm
    Solubility Insoluble in Water
    Water Hazard Class 2
    Consistency Paste
    Relative Density 2 @ 20°C
    Compound / Adhesive Colour Grey / White
    Content (Volume) 5 ml
    Container Syringe
    EUR  3,71 (exc. VAT)
    1 +
     3,71
    5 +
     3,53
    1 +
     3,71
    5 +
     3,53
    25 +
     3,02
    100 +
     2,89
    250 +
     2,71
    1+ EUR  3,71
  • Art.Nr.: 180-86-143
    Man Pt. No.: WLK 120
    Manufacturer: Fischer Elektronik
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -56 °C
    Thermal Conductivity 0.83 W/mK
    Solubility Insoluble in Water
    Water Hazard Class 2
    Consistency Paste
    Relative Density 2.2 @ 25°C
    Compound / Adhesive Colour Blue
    Content (Weight) 120 g
    Container Can
    EUR  134,60 (exc. VAT)
    1 +
     134,60
    3 +
     132,10
    1+ EUR  134,60
  • Art.Nr.: 180-86-141
    Man Pt. No.: WLK 30
    Manufacturer: Fischer Elektronik
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -56 °C
    Thermal Conductivity 0.83 W/mK
    Solubility Insoluble in Water
    Water Hazard Class 2
    Consistency Paste
    Relative Density 2.2 @ 25°C
    Compound / Adhesive Colour Blue
    Content (Weight) 30 g
    Container Can
    EUR  45,71 (exc. VAT)
    1 +
     45,71
    3 +
     42,37
    10 +
     36,36
    1+ EUR  45,71
  • Art.Nr.: 175-59-892
    Man Pt. No.: TBS20S
    Manufacturer: Electrolube
    Operating Temperature Max. 120 °C
    Operating Temperature Min. -40 °C
    Thermal Conductivity 1.1 W/mK
    Dielectric Strength Max. 12 kV/mm
    Solubility Insoluble in Water
    Consistency Aerosol
    Relative Density 1.8 @ 20°C
    Compound / Adhesive Colour Blue
    Content (Volume) 20 ml
    Container Syringe
    EUR  21,96 (exc. VAT)
    1 +
     21,96
    5 +
     20,60
    1 +
     21,96
    5 +
     20,60
    25 +
     19,66
    100 +
     19,22
    1+ EUR  21,96
  • Art.Nr.: 180-86-150
    Man Pt. No.: WLPF 50
    Manufacturer: Fischer Elektronik
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -40 °C
    Thermal Conductivity 0.7 W/mK
    Dielectric Strength Max. 40 kV/mm
    Solubility Insoluble in Water
    Water Hazard Class 2
    Consistency Paste
    Relative Density 2 @ 20°C
    Compound / Adhesive Colour Grey / White
    Content (Volume) 20 ml
    Container Syringe
    EUR  10,92 (exc. VAT)
    1 +
     10,92
    5 +
     10,51
    1 +
     10,92
    5 +
     10,51
    25 +
     9,26
    100 +
     8,73
    1+ EUR  10,92
  • Art.Nr.: 180-86-146
    Man Pt. No.: WLP 500
    Manufacturer: Fischer Elektronik
    Operating Temperature Max. 250 °C
    Operating Temperature Min. -40 °C
    Thermal Conductivity 0.61 W/mK
    Solubility Insoluble in Water
    Consistency Paste
    Relative Density 1.1 @ 20°C
    Compound / Adhesive Colour White
    Content (Weight) 500 g
    Container Can
    EUR  98,40 (exc. VAT)
    1 +
     98,40
    3 +
     93,70
    5 +
     92,50
    1+ EUR  98,40
  • Art.Nr.: 180-86-134
    Man Pt. No.: HTCP20S SYRINGE
    Manufacturer: Electrolube
    Operating Temperature Max. 130 °C
    Operating Temperature Min. -50 °C
    Thermal Conductivity 2.5 W/mK
    Dielectric Strength Max. 42 kV/mm
    Solubility Insoluble in Water
    Water Hazard Class 2
    Consistency Paste
    Relative Density 3 @ 20°C
    Compound / Adhesive Colour White
    Content (Volume) 20 ml
    Container Syringe
    EUR  26,38 (exc. VAT)
    1 +
     26,38
    3 +
     24,70
    1 +
     26,38
    3 +
     24,70
    10 +
     23,70
    25 +
     23,17
    1+ EUR  26,38
  • Art.Nr.: 175-59-888
    Man Pt. No.: HTCA200
    Manufacturer: Electrolube
    Operating Temperature Max. 130 °C
    Operating Temperature Min. -50 °C
    Thermal Conductivity 0.9 W/mK
    Dielectric Strength Max. 42 kV/mm
    Solubility Insoluble in Water
    Water Hazard Class 2
    Consistency Aerosol
    Relative Density 2.04 @ 20°C
    Compound / Adhesive Colour White
    Content (Volume) 200 ml
    Container Spray Can
    EUR  17,34 (exc. VAT)
    1 +
     17,34
    5 +
     16,19
    1 +
     17,34
    5 +
     16,19
    25 +
     15,63
    100 +
     15,09
    1+ EUR  17,34
  • Art.Nr.: 180-85-797
    Man Pt. No.: PASTE P12, 30 G/20 ML TUBE
    Manufacturer: Wacker
    Operating Temperature Max. 200 °C
    Operating Temperature Min. -40 °C
    Thermal Conductivity 0.8 W/mK
    Dielectric Strength Max. 10 kV/mm
    Solubility Insoluble in Water
    Consistency Paste
    Relative Density 2.1 @ 25°C
    Compound / Adhesive Colour White
    Content (Volume) 20 ml
    Container Tube
    EUR  25,81 (exc. VAT)
    1 +
     25,81
    3 +
     24,03
    1 +
     25,81
    3 +
     24,03
    10 +
     23,48
    25 +
     22,71
    1+ EUR  25,81
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A