Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 110-49-630
    Man Pt. No.: PF 42.500 230 V AC IP55
    Manufacturer: Pfannenberg
    Unimpeded Air Flow 145 m³/h
    Supply Voltage 230 V
    IP Rating IP54
    Noise Level 40 dBA
    Input Current 120 mA
    AC or DC Operation AC
    Face Width 252 mm
    Face Height 252 mm
    Installation Depth 97 mm
    Input Power Rating 19 W
    Filtered Air Flow 145 m³/h
    EUR  109,70 (exc. VAT)
    1 +
     109,70
    10 +
     88,60
    50 +
     76,80
    1+ EUR  109,70
  • Art.Nr.: 154-21-393
    Man Pt. No.: FPF15KR230B
    Manufacturer: Fandis
    Supply Voltage 230 V
    IP Rating IP54
    Noise Level 50 dBA
    Input Current 130 mA
    AC or DC Operation AC
    Installation Depth 113 mm
    Input Power Rating 29 W
    Filtered Air Flow 270 m³/h
    EUR  155,60 (exc. VAT)
    1 +
     155,60
    5 +
     147,60
    1+ EUR  155,60
  • Art.Nr.: 110-49-623
    Man Pt. No.: PF 22.000 24 V DC IP54
    Manufacturer: Pfannenberg
    Supply Voltage 24 V
    IP Rating IP54
    Noise Level 44 dBA
    AC or DC Operation DC
    Face Width 145 mm
    Face Height 145 mm
    Installation Depth 64 mm
    Input Power Rating 5 W
    Filtered Air Flow 61 m³/h
    EUR  109,50 (exc. VAT)
    1 +
     109,50
    10 +
     86,70
    50 +
     75,10
    1+ EUR  109,50
  • Art.Nr.: 300-63-977
    Man Pt. No.: 01881.0-00
    Manufacturer: STEGO
    Unimpeded Air Flow 97 m³/h
    Supply Voltage 230 V
    IP Rating IP54
    Noise Level 49 dBA
    Input Current 120 mA
    AC or DC Operation AC
    Installation Depth 79 mm
    Input Power Rating 19 W
    Filtered Air Flow 97 m³/h
    EUR  95,60 (exc. VAT)
    1 +
     95,60
    3 +
     94,80
    1 +
     95,60
    3 +
     94,80
    5 +
     87,90
    10 +
     64,90
    1+ EUR  95,60
  • Art.Nr.: 110-49-619
    Man Pt. No.: PF 11.000 230V AC IP54
    Manufacturer: Pfannenberg
    Unimpeded Air Flow 29 m³/h
    Supply Voltage 230 V
    IP Rating IP54
    Noise Level 33 dBA
    Input Current 70 mA
    AC or DC Operation AC
    Face Width 109 mm
    Face Height 109 mm
    Installation Depth 62 mm
    Input Power Rating 12 W
    Filtered Air Flow 12 m³/h
    EUR  62,40 (exc. VAT)
    1 +
     62,40
    10 +
     50,80
    50 +
     44,79
    1+ EUR  62,40
  • Art.Nr.: 110-49-620
    Man Pt. No.: PF 11.000 24V DC IP54
    Manufacturer: Pfannenberg
    Supply Voltage 24 V
    IP Rating IP54
    Noise Level 33 dBA
    AC or DC Operation DC
    Face Width 109 mm
    Face Height 109 mm
    Installation Depth 49 mm
    Input Power Rating 2.4 W
    Filtered Air Flow 19 m³/h
    EUR  62,40 (exc. VAT)
    1 +
     62,40
    10 +
     50,80
    50 +
     44,79
    1+ EUR  62,40
  • Offer
    Buy Filter Fan 310 m³/h 115 V
    Art.Nr.: 300-63-982
    Man Pt. No.: 01883.9-00
    Manufacturer: STEGO
    Unimpeded Air Flow 581 m³/h
    Supply Voltage 115 V
    IP Rating IP54
    Noise Level 68 dBA
    Input Current 300 mA
    AC or DC Operation AC
    Installation Depth 147 mm
    Input Power Rating 81 W
    Filtered Air Flow 310 m³/h
    EUR  96,33 (exc. VAT)
    1 +
     96,33
    3 +
     93,77
    1 +
     96,33
    3 +
     93,77
    5 +
     91,34
    10 +
     89,11
    1+ EUR  96,33
  • Art.Nr.: 300-63-960
    Man Pt. No.: 01870.0-30
    Manufacturer: STEGO
    Unimpeded Air Flow 19 m³/h
    Supply Voltage 230 V
    IP Rating IP54
    Noise Level 39 dBA
    Input Current 70 mA
    AC or DC Operation AC
    Installation Depth 66 mm
    Input Power Rating 12 W
    Filtered Air Flow 19 m³/h
    EUR  76,63 (exc. VAT)
    1 +
     76,63
    3 +
     73,56
    1 +
     76,63
    3 +
     73,56
    5 +
     70,49
    10 +
     58,23
    1+ EUR  76,63
  • Art.Nr.: 152-37-706
    Man Pt. No.: 10713-100
    Manufacturer: nVent Schroff
    Supply Voltage 230 V
    Noise Level 56.5 dBA
    AC or DC Operation AC
    Face Height 44.45 mm
    Installation Depth 43.5 mm
    Input Power Rating 45 W
    Filtered Air Flow 520 m³/h
    EUR  236,30 (exc. VAT)
    1 +
     236,30
    5 +
     231,80
    1+ EUR  236,30
  • Art.Nr.: 110-49-628
    Man Pt. No.: PF 32.000 24V DC IP55
    Manufacturer: Pfannenberg
    Supply Voltage 24 V
    IP Rating IP54
    Noise Level 40 dBA
    AC or DC Operation DC
    Face Width 202 mm
    Face Height 202 mm
    Installation Depth 81 mm
    Input Power Rating 5 W
    Filtered Air Flow 100 m³/h
    EUR  134,80 (exc. VAT)
    1 +
     134,80
    10 +
     128,00
    50 +
     121,70
    1+ EUR  134,80
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A