Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 154-21-182
    Man Pt. No.: QLZ06 1800-2518
    Manufacturer: ebmpapst
    Current Max. 220 mA
    Depth 251 mm
    Height 83 mm
    Nominal Voltage 230 V
    Inner Diameter 60 mm
    AC or DC Operation AC
    Termination Type Flat Plug
    Width 96 mm
    Flow Rate 130 m³/h
    Blower Type Tangential
    Fan Speed 1350 rpm
    EUR  54,10 (exc. VAT)
    1 +
     54,10
    5 +
     52,40
    1+ EUR  54,10
  • Art.Nr.: 154-21-192
    Man Pt. No.: QLZ06 0030-3038L
    Manufacturer: ebmpapst
    Current Max. 350 mA
    Depth 395 mm
    Height 83 mm
    Nominal Voltage 230 V
    Inner Diameter 60 mm
    AC or DC Operation AC
    Termination Type Flat Plug
    Width 96 mm
    Flow Rate 230 m³/h
    Blower Type Tangential
    Fan Speed 1600 rpm
    EUR  94,10 (exc. VAT)
    1 +
     94,10
    5 +
     88,90
    1+ EUR  94,10
  • Art.Nr.: 154-12-416
    Man Pt. No.: G2E 120-AR77-90 (EK 138)
    Manufacturer: ebmpapst
    Current Max. 350 mA
    Depth 193.4 mm
    Commutation Type Electronic
    IP Rating IP44
    Noise Level 61 dBA
    Height 178 mm
    Nominal Voltage 230 V
    AC or DC Operation AC
    Termination Type Screw
    Width 172 mm
    Flow Rate 255 m³/h
    Blower Type Centrifugal
    Bearing Type Ball
    Fan Speed 2350 rpm
    EUR  119,60 (exc. VAT)
    1 +
     119,60
    10 +
     113,80
    1+ EUR  119,60
  • Art.Nr.: 154-21-093
    Man Pt. No.: RLF 35-8/14 N
    Manufacturer: ebmpapst
    Depth 51 mm
    Commutation Type Electronic
    Noise Level 45 dBA
    Height 51 mm
    Nominal Voltage 24 V
    AC or DC Operation DC
    Termination Type 2-Pin Stranded Wire
    Operating Voltage Min. 14 V
    Operating Voltage Max. 28 V
    Width 15 mm
    Flow Rate 9.6 m³/h
    Blower Type Centrifugal
    Bearing Type Ball
    Fan Speed 6700 rpm
    EUR  24,75 (exc. VAT)
    1 +
     24,75
    10 +
     21,55
    1+ EUR  24,75
  • Art.Nr.: 301-01-035
    Man Pt. No.: RND 610-00279
    Manufacturer: RND Components
    Height 83.5 mm
    Width 10 mm
    EUR  17,24 (exc. VAT)
    1 +
     17,24
    3 +
     16,50
    1+ EUR  17,24
  • Art.Nr.: 301-01-034
    Man Pt. No.: RND 610-00278
    Manufacturer: RND Components
    Height 133.5 mm
    Width 10 mm
    EUR  11,39 (exc. VAT)
    1 +
     11,39
    3 +
     10,17
    1+ EUR  11,39
  • Art.Nr.: 110-35-861
    Man Pt. No.: RL 65-21/14
    Manufacturer: ebmpapst
    Depth 93.5 mm
    Commutation Type Electronic
    Noise Level 56 dBA
    Height 97 mm
    Nominal Voltage 24 V
    AC or DC Operation DC
    Termination Type 2-Pin Stranded Wire
    Operating Voltage Min. 12 V
    Outlet Diameter 54 mm
    Operating Voltage Max. 26.4 V
    Width 33 mm
    Flow Rate 56 m³/h
    Blower Type Centrifugal
    Bearing Type Ball
    Fan Speed 4500 rpm
    EUR  39,21 (exc. VAT)
    1 +
     39,21
    10 +
     36,58
    1+ EUR  39,21
  • Art.Nr.: 154-12-068
    Man Pt. No.: RL 65-21/14 H
    Manufacturer: ebmpapst
    Depth 93.5 mm
    Commutation Type Electronic
    Height 97 mm
    Nominal Voltage 24 V
    AC or DC Operation DC
    Termination Type Single Strand
    Operating Voltage Min. 12 V
    Outlet Diameter 54 mm
    Operating Voltage Max. 26.4 V
    Width 33 mm
    Flow Rate 61 m³/h
    Blower Type Centrifugal
    Bearing Type Ball
    Fan Speed 4900 rpm
    EUR  39,23 (exc. VAT)
    1 +
     39,23
    10 +
     37,49
    25 +
     29,76
    1+ EUR  39,23
  • Art.Nr.: 154-21-102
    Man Pt. No.: G1G108-AB17-02
    Manufacturer: ebmpapst
    Current Max. 2 A
    Depth 183 mm
    Commutation Type Electronic
    IP Rating IP22
    Noise Level 65 dBA
    Height 159 mm
    Nominal Voltage 24 V
    Inner Diameter 72 mm
    AC or DC Operation DC
    Termination Type 2-Pin Stranded Wire
    Operating Voltage Min. 16 V
    Outlet Diameter 108 mm
    Operating Voltage Max. 28 V
    Width 115 mm
    Flow Rate 200 m³/h
    Blower Type Centrifugal
    Bearing Type Ball
    Fan Speed 3000 rpm
    EUR  220,60 (exc. VAT)
    1 +
     220,60
    5 +
     202,90
    1+ EUR  220,60
  • Art.Nr.: 154-21-098
    Man Pt. No.: RL 90-18/50
    Manufacturer: ebmpapst
    Depth 120.6 mm
    Commutation Type Mechanical
    IP Rating IP54
    Noise Level 49 dBA
    Height 120.6 mm
    Nominal Voltage 230 V
    Inner Diameter 57.6 mm
    AC or DC Operation AC
    Termination Type 2-Pin Stranded Wire
    Outlet Diameter 80 mm
    Width 37 mm
    Flow Rate 40 m³/h
    Blower Type Centrifugal
    Bearing Type Sleeve
    Fan Speed 2450 rpm
    EUR  65,50 (exc. VAT)
    1 +
     65,50
    5 +
     61,60
    1+ EUR  65,50
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A