Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-88-873
    Man Pt. No.: UPK 2500 POR 24 CAI
    Manufacturer: SNT Sensortechnik
    Sensing Distance Min. 250 mm
    Sensing Distance Max. 2.5 m
    Ultrasonic Sensor Output Type 0 to 10 VDC
    Ultrasonic Sensor Output Type 4 to 20 mA
    Switching Frequency 130 kHz
    Operating Voltage Min. 15 V
    Operating Voltage Max. 30 V
    Series UPK Series
    Termination Type Connector, M8, 4-Pin
    Housing Material Glass Fibre-Reinforced Polyamide
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 50 °C
    Protection Rating IP67
    EUR  581,00 (exc. VAT)
    1 +
     581,00
    5 +
     558,00
    10 +
     530,00
    1+ EUR  581,00
  • Art.Nr.: 300-88-892
    Man Pt. No.: UPK 5000 PVPS 24 CI
    Manufacturer: SNT Sensortechnik
    Sensing Distance Min. 400 mm
    Sensing Distance Max. 5 m
    Ultrasonic Sensor Output Type PNP (NO)
    Ultrasonic Sensor Output Type 4 to 20 mA
    Switching Frequency 80 kHz
    Operating Voltage Min. 15 V
    Operating Voltage Max. 30 V
    Series UPK Series
    Termination Type Connector, M8, 4-Pin
    Housing Material Glass Fibre-Reinforced Polyamide
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 50 °C
    Protection Rating IP67
    EUR  670,00 (exc. VAT)
    1 +
     670,00
    5 +
     643,00
    10 +
     611,00
    1+ EUR  670,00
  • Art.Nr.: 300-79-143
    Man Pt. No.: UNAM 30U6103/S14
    Manufacturer: Baumer Electric
    Sensing Distance Min. 100 mm
    Sensing Distance Max. 1 m
    Ultrasonic Sensor Output Type 0 to 10 V / 10 to 0 V
    Operating Voltage Min. 15 V
    Operating Voltage Max. 30 V
    Series UNAM Series
    Termination Type Connector, M12
    Housing Material Nickel Plated Brass
    Operating Temperature Min. -10 °C
    Operating Temperature Max. 60 °C
    Protection Rating IP67
    EUR  314,00 (exc. VAT)
    1 +
     314,00
    5 +
     292,00
    10 +
     272,00
    1+ EUR  314,00
  • Art.Nr.: 173-02-639
    Man Pt. No.: 40LR-12
    Manufacturer: SensComp
    Operating Voltage Max. 20 V
    Beam Angle 85 °
    Series L Series
    Termination Type Through Hole
    Housing Material Metal
    Operating Temperature Min. -30 °C
    Operating Temperature Max. 80 °C
    EUR  6,14 (exc. VAT)
    1 +
     6,14
    5 +
     5,88
    1+ EUR  6,14
  • Art.Nr.: 300-88-877
    Man Pt. No.: UPK 2500 PVPS 24 CVA
    Manufacturer: SNT Sensortechnik
    Sensing Distance Min. 250 mm
    Sensing Distance Max. 2.5 m
    Ultrasonic Sensor Output Type PNP (NO)
    Ultrasonic Sensor Output Type 10 to 0 VDC
    Switching Frequency 130 kHz
    Operating Voltage Min. 15 V
    Operating Voltage Max. 30 V
    Series UPK Series
    Termination Type Connector, M8, 4-Pin
    Housing Material Glass Fibre-Reinforced Polyamide
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 50 °C
    Protection Rating IP67
    EUR  536,00 (exc. VAT)
    1 +
     536,00
    5 +
     514,00
    10 +
     488,00
    1+ EUR  536,00
  • Art.Nr.: 137-60-733
    Man Pt. No.: 943-F4V-2D-1C0-330E
    Manufacturer: Honeywell
    Sensing Distance Min. 60 mm
    Sensing Distance Max. 500 mm
    Ultrasonic Sensor Output Type 0 to 10 V
    Switching Frequency 10 Hz
    Operating Voltage Min. 15 V
    Operating Voltage Max. 30 V
    Beam Angle 8 °
    Series 943 Series
    Termination Type Connector, M12
    Housing Material Polybutylene Terephthalate
    Operating Temperature Min. -15 °C
    Operating Temperature Max. 70 °C
    Protection Rating IP67
    EUR  382,00 (exc. VAT)
    1 +
     382,00
    5 +
     362,00
    1+ EUR  382,00
  • Art.Nr.: 300-79-152
    Man Pt. No.: UNDK 20U6912/S35A
    Manufacturer: Baumer Electric
    Sensing Distance Min. 60 mm
    Sensing Distance Max. 400 mm
    Ultrasonic Sensor Output Type 0 to 10 V / 10 to 0 V
    Operating Voltage Min. 15 V
    Operating Voltage Max. 30 V
    Series UNDK Series
    Termination Type Connector, M8
    Housing Material Polyester
    Operating Temperature Min. -10 °C
    Operating Temperature Max. 60 °C
    Protection Rating IP67
    EUR  326,00 (exc. VAT)
    1 +
     326,00
    5 +
     317,00
    10 +
     307,00
    1+ EUR  326,00
  • Art.Nr.: 300-88-911
    Man Pt. No.: UPR-B 1000 TVPA 24 C
    Manufacturer: SNT Sensortechnik
    Sensing Distance Min. 100 mm
    Sensing Distance Max. 1 m
    Ultrasonic Sensor Output Type PNP (NO + NC)
    Switching Frequency 180 kHz
    Operating Voltage Min. 11 V
    Operating Voltage Max. 30 V
    Series UPR Series
    Termination Type Connector, M12, 4-Pin
    Housing Material Nickel Plated Brass
    Housing Material Polyamide
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 60 °C
    Protection Rating IP67
    EUR  119,50 (exc. VAT)
    1 +
     119,50
    5 +
     114,70
    10 +
     109,00
    1+ EUR  119,50
  • Art.Nr.: 300-88-914
    Man Pt. No.: UPR-B 1000 TVPA 24 CY
    Manufacturer: SNT Sensortechnik
    Sensing Distance Min. 100 mm
    Sensing Distance Max. 1 m
    Ultrasonic Sensor Output Type PNP (NO / NC)
    Switching Frequency 180 kHz
    Operating Voltage Min. 11 V
    Operating Voltage Max. 30 V
    Series UPR-B Series
    Termination Type Connector, M12, 4-Pin
    Housing Material Nickel Plated Brass
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 60 °C
    Protection Rating IP67
    EUR  137,00 (exc. VAT)
    1 +
     137,00
    5 +
     131,50
    10 +
     124,90
    1+ EUR  137,00
  • Art.Nr.: 300-88-896
    Man Pt. No.: UPR-A 1500 CP TVPA 24 C
    Manufacturer: SNT Sensortechnik
    Sensing Distance Min. 120 mm
    Sensing Distance Max. 1.5 m
    Ultrasonic Sensor Output Type PNP (NO / NC)
    Switching Frequency 180 kHz
    Operating Voltage Min. 11 V
    Operating Voltage Max. 30 V
    Series UPR Series
    Termination Type Connector, M12, 4-Pin
    Housing Material Nickel Plated Brass
    Housing Material Polyvinylidene Fluoride (PVDF)
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 60 °C
    Protection Rating IP67
    EUR  460,00 (exc. VAT)
    1 +
     460,00
    5 +
     442,00
    10 +
     420,00
    1+ EUR  460,00
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A