Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 176-61-549
    Man Pt. No.: 201005/65-18-22-0000-00-120/000,837
    Manufacturer: Jumo
    pH Measuring Range 0 ... 12 pH
    Pressure Resistance 6 bar
    Electrode Material PPO
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 60 °C
    Length 120 mm
    EUR  67,10 (exc. VAT)
    1 +
     67,10
    5 +
     64,50
    1+ EUR  67,10
  • New Low Price
    Buy Conductivity Measuring Cell 0.1 ... 1000 uS/cm Stainless Steel
    Art.Nr.: 176-61-547
    Man Pt. No.: 202922/20-0010-1003-26-104-20-5000-40/00
    Manufacturer: Jumo
    Conductivity Measuring Range 0.1 ... 1000 uS/cm
    Pressure Resistance 6 bar
    Electrode Material Stainless Steel
    Termination Type Screw Terminal
    Operating Temperature Min. -5 °C
    Operating Temperature Max. 90 °C
    Diameter 23.5 mm
    Length 145 mm
    EUR  116,00 (exc. VAT)
    1 +
     116,00
    5 +
     111,53
    1+ EUR  116,00
  • Art.Nr.: 176-61-554
    Man Pt. No.: 201020/51-18-04-22-120/837
    Manufacturer: Jumo
    pH Measuring Range 0 ... 12 pH
    Redox Measuring Range ± 2 V
    Pressure Resistance 10 bar
    Electrode Material Glass
    Termination Type Screw Terminal
    Operating Temperature Min. -5 °C
    Operating Temperature Max. 80 °C
    Height 120 mm
    EUR  145,80 (exc. VAT)
    1 +
     145,80
    5 +
     140,20
    1+ EUR  145,80
  • New to us
    Buy Conductivity Sensor 50 nS ... 20 uS/cm Stainless Steel
    Art.Nr.: 301-42-335
    Man Pt. No.: 202922/20-0001-1003-26-104-20-5000-63/00
    Manufacturer: Jumo
    Conductivity Measuring Range 50 nS ... 20 uS/cm
    Pressure Resistance 6 bar
    Electrode Material Stainless Steel
    Termination Type Cable
    Operating Temperature Min. -5 °C
    Operating Temperature Max. 90 °C
    Diameter 16 mm
    Length 105 mm
    EUR  193,20 (exc. VAT)
    1 +
     193,20
    5 +
     187,40
    10 +
     177,70
    1+ EUR  193,20
  • New to us
    Buy Conductivity Sensor 50 nS ... 10 uS/cm Stainless Steel
    Art.Nr.: 301-42-337
    Man Pt. No.: 202924/10-0001-1003-105-37-88-26/000
    Manufacturer: Jumo
    Conductivity Measuring Range 50 nS ... 10 uS/cm
    Pressure Resistance 16 bar
    Electrode Material Stainless Steel
    Termination Type Threaded Ring
    Operating Temperature Max. 135 °C
    Diameter 22 mm
    Width 50 mm
    Length 145 m
    EUR  396,00 (exc. VAT)
    1 +
     396,00
    5 +
     384,00
    10 +
     364,00
    1+ EUR  396,00
  • Art.Nr.: 176-61-545
    Man Pt. No.: 202924/10-0010-1003-105-37-88-26/000
    Manufacturer: Jumo
    Conductivity Measuring Range 1 uS/cm ... 1 mS/cm
    Pressure Resistance 16 bar
    Electrode Material Stainless Steel
    Termination Type Screw Terminal
    Operating Temperature Max. 135 °C
    Diameter 23.5 mm
    Length 145 mm
    EUR  355,00 (exc. VAT)
    1 +
     355,00
    5 +
     341,00
    1+ EUR  355,00
  • New to us
    Buy Conductivity Sensor 10 uS/cm ... 15 mS/cm Special Graphite
    Art.Nr.: 301-42-338
    Man Pt. No.: 202925/0100-1003-106-37-88-84
    Manufacturer: Jumo
    Conductivity Measuring Range 10 uS/cm ... 15 mS/cm
    Pressure Resistance 16 bar
    Electrode Material Special Graphite
    Termination Type Threaded Ring
    Operating Temperature Max. 130 °C
    Diameter 23.5 mm
    Width 50 mm
    Length 145 m
    EUR  432,00 (exc. VAT)
    1 +
     432,00
    5 +
     419,00
    10 +
     397,00
    1+ EUR  432,00
  • New to us
    Buy Conductivity Sensor 100 nS ... 1 mS/cm Titanium
    Art.Nr.: 301-42-336
    Man Pt. No.: 202922/20-0100-1003-60-104-20-5000-40/00
    Manufacturer: Jumo
    Conductivity Measuring Range 100 nS ... 1 mS/cm
    Pressure Resistance 6 bar
    Electrode Material Titanium
    Termination Type Cable
    Operating Temperature Min. -5 °C
    Operating Temperature Max. 90 °C
    Diameter 14 mm
    Length 80 mm
    EUR  165,60 (exc. VAT)
    1 +
     165,60
    5 +
     160,60
    10 +
     152,30
    1+ EUR  165,60
  • New Low Price
    Buy Ph Electrode 0 ... 12 pH PPO
    Art.Nr.: 176-61-551
    Man Pt. No.: 201005/65-18-45-2000-76-120/000,837
    Manufacturer: Jumo
    pH Measuring Range 0 ... 12 pH
    Pressure Resistance 6 bar
    Electrode Material PPO
    Termination Type BNC Connector
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 60 °C
    Length 120 mm
    EUR  92,15 (exc. VAT)
    1 +
     92,15
    5 +
     88,64
    1+ EUR  92,15
  • Art.Nr.: 176-61-546
    Man Pt. No.: 202922/10-0100-1003-84-413-20-5000-120/0
    Manufacturer: Jumo
    Conductivity Measuring Range 0.1 ... 10 mS/cm
    Pressure Resistance 6 bar
    Electrode Material Special Graphite
    Termination Type Cable Terminal
    Operating Temperature Min. -5 °C
    Operating Temperature Max. 80 °C
    Length 120 mm
    EUR  122,30 (exc. VAT)
    1 +
     122,30
    5 +
     117,60
    1+ EUR  122,30
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A