Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Level Sensor PNP/NPN
    Art.Nr.: 301-25-355
    Man Pt. No.: LFP0500-A4NMB
    Manufacturer: Sick
    Type Level Switch
    Level Sensor Output Type PNP
    Level Sensor Output Type NPN
    Switching Current Max. - DC 20.5 mA
    Output Current 100 mA
    Accuracy 5 mm
    Operating Voltage Min. 12 VDC
    Operating Voltage Max. 30 VDC
    Termination Type Connector, M12, 5-Pin
    Housing Material Plastic
    Housing Material PBT
    Protection Rating IP67
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Diameter 7 mm
    Length 500 mm
    EUR  364,00 (exc. VAT)
    1 +
     364,00
    5 +
     346,00
    1+ EUR  364,00
  • New to us
    Buy Level Sensor NPN/PNP
    Art.Nr.: 301-25-356
    Man Pt. No.: LFP1000-A4NMB
    Manufacturer: Sick
    Type Level Switch
    Level Sensor Output Type NPN
    Level Sensor Output Type PNP
    Switching Current Max. - DC 20.5 mA
    Output Current 100 mA
    Accuracy 5 mm
    Operating Voltage Min. 12 VDC
    Operating Voltage Max. 30 VDC
    Termination Type Connector, M12, 5-Pin
    Housing Material Plastic
    Housing Material PBT
    Protection Rating IP67
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Diameter 7 mm
    Length 1 m
    EUR  364,00 (exc. VAT)
    1 +
     364,00
    5 +
     346,00
    1+ EUR  364,00
  • New to us
    Buy Level Sensor PNP
    Art.Nr.: 301-25-363
    Man Pt. No.: LFV200-XXSGHTPM
    Manufacturer: Sick
    Type Level Switch
    Level Sensor Output Type PNP
    Output Current 250 mA
    Accuracy 2 mm
    Operating Voltage Min. 9.6 VDC
    Operating Voltage Max. 35 VDC
    Termination Type Connector, M12, 4-Pin
    Housing Material Stainless Steel
    Protection Rating IP67
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Diameter 17 mm
    Length 67 mm
    EUR  196,00 (exc. VAT)
    1 +
     196,00
    5 +
     186,20
    1+ EUR  196,00
  • New to us
    Buy Coaxial tube for Level Sensor
    Art.Nr.: 301-25-360
    Man Pt. No.: LFPCT-2000G1
    Manufacturer: Sick
    Diameter 20 mm
    Length 2 m
    EUR  157,00 (exc. VAT)
    1 +
     157,00
    5 +
     149,20
    1+ EUR  157,00
  • New to us
    Buy Level Sensor PNP
    Art.Nr.: 301-25-423
    Man Pt. No.: UP56-213118
    Manufacturer: Sick
    Type Level Switch
    Level Sensor Output Type PNP
    Output Current 4 mA
    Output Current 20 mA
    Accuracy 2 %
    Operating Voltage Min. 9 VDC
    Operating Voltage Max. 30 VDC
    Termination Type 5-Pin M12 Plug
    Level Sensor Colour Blue
    Housing Material Stainless Steel
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 70 °C
    Diameter 33.25 mm
    Length 103 mm
    EUR  593,00 (exc. VAT)
    1 +
     593,00
    5 +
     563,00
    1+ EUR  593,00
  • New to us
    Buy Level Sensor NPN/PNP
    Art.Nr.: 301-25-357
    Man Pt. No.: LFP2000-A4NMB
    Manufacturer: Sick
    Type Level Switch
    Level Sensor Output Type NPN
    Level Sensor Output Type PNP
    Switching Current Max. - DC 20.5 mA
    Output Current 100 mA
    Accuracy 5 mm
    Operating Voltage Min. 12 VDC
    Operating Voltage Max. 30 VDC
    Termination Type Connector, M12, 5-Pin
    Housing Material PBT
    Housing Material Plastic
    Protection Rating IP67
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 60 °C
    Diameter 7 mm
    Length 2 m
    EUR  364,00 (exc. VAT)
    1 +
     364,00
    5 +
     346,00
    1+ EUR  364,00
  • New to us
    Buy Level Sensor PNP
    Art.Nr.: 301-25-424
    Man Pt. No.: UP56-214178
    Manufacturer: Sick
    Type Level Switch
    Level Sensor Output Type PNP
    Output Current 4 mA
    Output Current 20 mA
    Accuracy 2 %
    Operating Voltage Min. 9 VDC
    Operating Voltage Max. 30 VDC
    Termination Type Connector, M12, 5-Pin
    Level Sensor Colour Blue
    Level Sensor Colour White
    Housing Material Polyvinylidene Fluoride (PVDF)
    Housing Material Polybutylene Terephthalate (PBT)
    Housing Material Thermoplastic Polyurethane (TPU)
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 70 °C
    Diameter 59.6 mm
    Length 109 mm
    EUR  689,00 (exc. VAT)
    1 +
     689,00
    5 +
     655,00
    1+ EUR  689,00
  • New to us
    Buy Coaxial tube for Level Sensor
    Art.Nr.: 301-25-358
    Man Pt. No.: LFPCT-0500G1
    Manufacturer: Sick
    Diameter 20 mm
    Length 500 mm
    EUR  91,00 (exc. VAT)
    1 +
     91,00
    5 +
     86,50
    1+ EUR  91,00
  • New to us
    Buy Level Sensor Double Relay (DPDT)
    Art.Nr.: 301-25-354
    Man Pt. No.: LBV311-XXAGCRKMX
    Manufacturer: Sick
    Type Level Sensor
    Level Sensor Output Type Double Relay (DPDT)
    Output Current 0.00001 A
    Output Current 3 A
    Output Current 1 A
    Accuracy 10 mm
    Operating Voltage Min. 20 V
    Operating Voltage Max. 253 VAC
    Housing Material Plastic
    Protection Rating IP66
    Protection Rating IP67
    Operating Temperature Min. -50 °C
    Operating Temperature Max. 150 °C
    Diameter 16 mm
    Length 160 mm
    EUR  556,00 (exc. VAT)
    1 +
     556,00
    5 +
     528,00
    1+ EUR  556,00
  • New to us
    Buy Optical Level Sensor NPN IP67/IP69
    Art.Nr.: 301-40-071
    Man Pt. No.: GRF18S-E234LV
    Manufacturer: Sick
    Type Level Sensor
    Level Sensor Output Type NPN
    Output Current 100 mA
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 30 VDC
    Termination Type Connector, M12, 4-Pin
    Level Sensor Colour Grey
    Housing Material Stainless Steel
    Protection Rating IP67
    Protection Rating IP69
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 55 °C
    Diameter 32 mm
    Length 67 mm
    EUR  91,30 (exc. VAT)
    1 +
     91,30
    5 +
     86,70
    10 +
     82,10
    1+ EUR  91,30
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A