Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Inductive Sensor 2mm Break Contact (NC) 200mA
    Art.Nr.: 301-36-964
    Man Pt. No.: E2A-S08KS02-M3-B2
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 2 mm
    Inductive Sensor Output Type Break Contact (NC)
    Repeat Accuracy (%) 10 %
    Load Current 200 mA
    Switching Frequency 1.5 kHz
    Current Consumption 10 mA
    Housing Material Stainless Steel
    Series E2A
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 32 VDC
    Termination Type Connector, M8, 4-Pin
    Mounting Type Flush Mount
    Protection Rating IP67
    Protection Rating IP69K
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Construction Form M8
    Height 13 mm
    Length 39 mm
    Width 13 mm
    EUR  31,72 (exc. VAT)
    1 +
     31,72
    5 +
     30,13
    10 +
     28,55
    1+ EUR  31,72
  • New to us
    Buy Inductive Sensor 7mm Make Contact (NO) 100mA
    Art.Nr.: 301-37-115
    Man Pt. No.: E2E-X7D1-M1G
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 7 mm
    Inductive Sensor Output Type Make Contact (NO)
    Repeat Accuracy (%) 10 %
    Load Current 100 mA
    Switching Frequency 500 Hz
    Housing Material Brass
    Series E2E-X
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 30 VDC
    Termination Type Connector, M12
    Mounting Type Flush Mount
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 70 °C
    Construction Form M18
    Height 29 mm
    Length 53 mm
    Width 29 mm
    EUR  82,50 (exc. VAT)
    1 +
     82,50
    5 +
     78,30
    10 +
     74,20
    1+ EUR  82,50
  • New to us
    Buy Inductive Sensor 2mm Break Contact (NC) 200mA
    Art.Nr.: 301-36-868
    Man Pt. No.: E2A-M08KS02-M1-B2
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 2 mm
    Inductive Sensor Output Type Break Contact (NC)
    Repeat Accuracy (%) 10 %
    Load Current 200 mA
    Switching Frequency 1.5 kHz
    Current Consumption 10 mA
    Housing Material Brass
    Series E2A
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 32 VDC
    Termination Type Connector, M12, 4-Pin
    Mounting Type Flush Mount
    Protection Rating IP67
    Protection Rating IP69K
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Construction Form M8
    Height 13 mm
    Length 40 mm
    Width 13 mm
    EUR  31,72 (exc. VAT)
    1 +
     31,72
    5 +
     30,13
    10 +
     28,55
    1+ EUR  31,72
  • New to us
    Buy Inductive Sensor 8mm NO/NC 200mA
    Art.Nr.: 301-36-919
    Man Pt. No.: E2A-M18KS08-WP-B3 5M
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 8 mm
    Inductive Sensor Output Type NO/NC
    Repeat Accuracy (%) 10 %
    Load Current 200 mA
    Switching Frequency 500 Hz
    Current Consumption 10 mA
    Housing Material Brass
    Series E2A
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 32 VDC
    Termination Type 3-Pin Stranded Wire
    Mounting Type Flush Mount
    Protection Rating IP67
    Protection Rating IP69K
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Construction Form M18
    Height 24 mm
    Length 59.5 mm
    Width 24 mm
    EUR  43,18 (exc. VAT)
    1 +
     43,18
    5 +
     41,02
    10 +
     38,86
    1+ EUR  43,18
  • New to us
    Buy Inductive Sensor 800um PNP, Make Contact (NO) 50mA
    Art.Nr.: 301-37-056
    Man Pt. No.: E2E-C03SR8-WC-B1 2M
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 800 um
    Inductive Sensor Output Type PNP, Make Contact (NO)
    Repeat Accuracy (%) 15 %
    Load Current 50 mA
    Switching Frequency 5 kHz
    Current Consumption 10 mA
    Housing Material Stainless Steel
    Series E2E
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 30 VDC
    Termination Type Cable, 2 m
    Mounting Type Flush Mount
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 70 °C
    Construction Form ø 3 mm
    Height 3 mm
    Length 27.1 mm
    Width 3 mm
    EUR  61,20 (exc. VAT)
    1 +
     61,20
    5 +
     58,10
    10 +
     55,10
    1+ EUR  61,20
  • New to us
    Buy Inductive Sensor 8mm Make Contact (NO) 200mA
    Art.Nr.: 301-36-914
    Man Pt. No.: E2A-M18KS08-WP-B1 10M
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 8 mm
    Inductive Sensor Output Type Make Contact (NO)
    Repeat Accuracy (%) 10 %
    Load Current 200 mA
    Switching Frequency 500 Hz
    Current Consumption 10 mA
    Housing Material Brass
    Series E2A
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 32 VDC
    Termination Type 3-Pin Stranded Wire
    Mounting Type Flush Mount
    Protection Rating IP67
    Protection Rating IP69K
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Construction Form M18
    Height 24 mm
    Length 59.5 mm
    Width 24 mm
    EUR  35,72 (exc. VAT)
    1 +
     35,72
    5 +
     33,93
    10 +
     32,15
    1+ EUR  35,72
  • New to us
    Buy Inductive Sensor 4mm Make Contact (NO) 100mA
    Art.Nr.: 301-37-132
    Man Pt. No.: E2EM-X4X1 2M
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 4 mm
    Inductive Sensor Output Type Make Contact (NO)
    Repeat Accuracy (%) 15 %
    Load Current 100 mA
    Switching Frequency 1 kHz
    Housing Material Brass
    Series E2EM
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 30 VDC
    Termination Type Cable, 2 m
    Mounting Type Flush Mount
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 70 °C
    Construction Form M12
    Height 21 mm
    Length 38 mm
    Width 21 mm
    EUR  60,20 (exc. VAT)
    1 +
     60,20
    5 +
     57,10
    10 +
     54,10
    1+ EUR  60,20
  • New to us
    Buy Inductive Sensor 8mm Break Contact (NC) 200mA
    Art.Nr.: 301-36-926
    Man Pt. No.: E2A-M18LS08-M1-B2
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 8 mm
    Inductive Sensor Output Type Break Contact (NC)
    Repeat Accuracy (%) 10 %
    Load Current 200 mA
    Switching Frequency 500 Hz
    Current Consumption 10 mA
    Housing Material Brass
    Series E2A
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 32 VDC
    Termination Type Connector, M12, 4-Pin
    Mounting Type Flush Mount
    Protection Rating IP67
    Protection Rating IP69K
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Construction Form M18
    Height 24 mm
    Length 75 mm
    Width 24 mm
    EUR  33,32 (exc. VAT)
    1 +
     33,32
    5 +
     31,65
    10 +
     29,99
    1+ EUR  33,32
  • New to us
    Buy Inductive Sensor 2mm Make Contact (NO) 200mA
    Art.Nr.: 301-36-896
    Man Pt. No.: E2A-M12LS02-M1-B1
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 2 mm
    Inductive Sensor Output Type Make Contact (NO)
    Repeat Accuracy (%) 10 %
    Load Current 200 mA
    Switching Frequency 1.5 kHz
    Current Consumption 10 mA
    Housing Material Brass
    Series E2A
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 32 VDC
    Termination Type Connector, M12, 4-Pin
    Mounting Type Flush Mount
    Protection Rating IP67
    Protection Rating IP69K
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Construction Form M12
    EUR  29,32 (exc. VAT)
    1 +
     29,32
    5 +
     27,85
    10 +
     26,39
    1+ EUR  29,32
  • New to us
    Buy Inductive Sensor 4mm Make Contact (NO) 200mA
    Art.Nr.: 301-36-889
    Man Pt. No.: E2A-M12KS04-WP-D1 2M
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 4 mm
    Inductive Sensor Output Type Make Contact (NO)
    Repeat Accuracy (%) 10 %
    Load Current 200 mA
    Switching Frequency 1 kHz
    Current Consumption 10 mA
    Housing Material Brass
    Series E2A
    Operating Voltage Min. 10 VDC
    Operating Voltage Max. 32 VDC
    Termination Type 2-Pin Stranded Wire
    Mounting Type Flush Mount
    Protection Rating IP67
    Protection Rating IP69K
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Construction Form M12
    Height 17 mm
    Length 50.3 mm
    Width 17 mm
    EUR  29,32 (exc. VAT)
    1 +
     29,32
    5 +
     27,85
    10 +
     26,39
    1+ EUR  29,32
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A