Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Flow and Temperature Sensor ... 100bar
    Art.Nr.: 301-40-067
    Man Pt. No.: FTS-I100F14A
    Manufacturer: Sick
    Device Type Flow Sensor
    Media Type Water
    Media Type Oil
    Operating Pressure Max. 100 bar
    Accuracy (%) 10 %
    Flow Sensor Output Type Digital
    Operating Voltage Min. - DC 9 V
    Operating Voltage Max. 30 VDC
    Termination Type Connector, M12, 4-Pin
    Protection Rating IP67
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Diameter 32 mm
    Length 100 mm
    Height 79 mm
    Width 32 mm
    EUR  350,00 (exc. VAT)
    1 +
     350,00
    5 +
     333,00
    10 +
     315,00
    1+ EUR  350,00
  • New to us
    Buy Flow and Temperature Sensor ... 100bar
    Art.Nr.: 301-40-068
    Man Pt. No.: FTS-I200F14A
    Manufacturer: Sick
    Device Type Flow Sensor
    Media Type Water
    Media Type Oil
    Operating Pressure Max. 100 bar
    Accuracy (%) 10 %
    Flow Sensor Output Type Digital
    Operating Voltage Min. - DC 9 V
    Operating Voltage Max. 30 VDC
    Termination Type Connector, M12, 4-Pin
    Protection Rating IP67
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 70 °C
    Diameter 32 mm
    Length 200 mm
    Height 79 mm
    Width 32 mm
    EUR  350,00 (exc. VAT)
    1 +
     350,00
    5 +
     333,00
    10 +
     315,00
    1+ EUR  350,00
  • Art.Nr.: 300-73-709
    Man Pt. No.: 165841
    Manufacturer: Gems
    Device Type Piston
    Media Type Water
    Flow Rate Max. 1 L/min
    Operating Pressure Max. 10 bar
    Flow Sensor Output Type 1NO
    Connection Type 1/4" NPT
    Operating Voltage Min. - AC 120 V
    Operating Voltage Min. - DC 120 V
    Operating Voltage Max. 240 V
    Termination Type Cable, 300 mm
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 100 °C
    Height 104 mm
    Width 25.4 mm
    EUR  50,10 (exc. VAT)
    1 +
     50,10
    5 +
     47,56
    1+ EUR  50,10
  • Art.Nr.: 300-72-730
    Man Pt. No.: PF2A750-F02-67N
    Manufacturer: SMC
    Device Type Digital Flow Switch
    Media Type Air
    Media Type Nitrogen
    Flow Rate Min. 5 L/min
    Flow Rate Max. 50 L/min
    Operating Pressure Min. -0.5 bar
    Operating Pressure Max. 5 bar
    Accuracy (%) 1 %
    Flow Sensor Output Type 2 x PNP
    Connection Type G1/4"
    Operating Voltage Min. - DC 12 V
    Operating Voltage Max. 24 V
    Termination Type Plug, M12
    Protection Rating IP65
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 50 °C
    Length 98 mm
    Height 73 mm
    Width 54 mm
    EUR  372,00 (exc. VAT)
    1 +
     372,00
    5 +
     354,00
    1+ EUR  372,00
  • Art.Nr.: 110-31-528
    Man Pt. No.: AWM5104VN
    Manufacturer: Honeywell
    Device Type High Flow Mass Airflow / Amplified Sensor
    Media Type Gas
    Flow Rate Max. 20 L/min
    Operating Pressure Max. 50 psi
    Connection Type 1/4" NPT
    Operating Voltage Min. - DC 8 V
    Operating Voltage Max. 15 V
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 70 °C
    Length 162.8 mm
    Height 35.6 mm
    Width 32.3 mm
    EUR  154,00 (exc. VAT)
    1 +
     154,00
    3 +
     151,10
    1+ EUR  154,00
  • Art.Nr.: 300-73-689
    Man Pt. No.: 129668
    Manufacturer: Gems
    Device Type Piston
    Media Type Liquid
    Flow Rate Max. 2 gpm
    Operating Pressure Max. 13.8 bar
    Accuracy (%) 15 %
    Flow Sensor Output Type 1NC
    Connection Type 1/2" NPTM
    Termination Type Quick Connect Terminal, 1/4", Male
    Operating Temperature Min. -17.8 °C
    Operating Temperature Max. 100 °C
    Diameter 22.2 mm
    Length 139.7 mm
    EUR  79,10 (exc. VAT)
    1 +
     79,10
    5 +
     75,10
    1+ EUR  79,10
  • Art.Nr.: 300-72-681
    Man Pt. No.: PF2A511-F03N-1
    Manufacturer: SMC
    Device Type Digital Flow Switch
    Media Type Air
    Flow Rate Min. 10 L/min
    Flow Rate Max. 100 L/min
    Operating Pressure Min. -0.5 bar
    Operating Pressure Max. 7.5 bar
    Accuracy (%) 1 %
    Flow Sensor Output Type 1 to 5V
    Connection Type G3/8"
    Operating Voltage Min. - DC 12 V
    Operating Voltage Max. 24 V
    Termination Type Plug, M12
    Protection Rating IP65
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 50 °C
    Length 116 mm
    Height 102.2 mm
    Width 54 mm
    EUR  289,00 (exc. VAT)
    1 +
     289,00
    5 +
     274,00
    1+ EUR  289,00
  • Art.Nr.: 300-73-723
    Man Pt. No.: 173940-C
    Manufacturer: Gems
    Device Type Turbine
    Media Type Liquid
    Flow Rate Min. 2 L/min
    Flow Rate Max. 30 L/min
    Operating Pressure Max. 14 bar
    Accuracy (%) 3 %
    Flow Sensor Output Type NPN Sinking Open Collector
    Flow Sensor Output Type Frequency Output
    Connection Type G3/8"
    Operating Voltage Min. - DC 5 V
    Operating Voltage Max. 24 V
    Termination Type Cable Spade Terminal, 1 m
    Protection Rating IP65
    Operating Temperature Min. -20 °C
    Operating Temperature Max. 100 °C
    Diameter 17 mm
    Length 55 mm
    Height 30 mm
    EUR  71,20 (exc. VAT)
    1 +
     71,20
    5 +
     69,10
    1+ EUR  71,20
  • Art.Nr.: 300-72-704
    Man Pt. No.: PF2A703H-F10-68N
    Manufacturer: SMC
    Device Type Digital Flow Switch
    Media Type Air
    Flow Rate Min. 150 L/min
    Flow Rate Max. 3000 L/min
    Operating Pressure Min. 1 bar
    Operating Pressure Max. 15 bar
    Accuracy (%) 1 %
    Flow Sensor Output Type 1 to 5V
    Flow Sensor Output Type PNP
    Connection Type G1"
    Operating Voltage Max. 24 V
    Termination Type Plug, M12
    Protection Rating IP65
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 50 °C
    Length 160 mm
    Height 92 mm
    Width 55 mm
    EUR  627,00 (exc. VAT)
    1 +
     627,00
    5 +
     595,00
    1+ EUR  627,00
  • Art.Nr.: 110-73-985
    Man Pt. No.: PFMB7201-F02-E
    Manufacturer: SMC
    Device Type Digital Flow Switch
    Media Type Air
    Media Type Nitrogen
    Flow Rate Min. 2 L/min
    Flow Rate Max. 200 L/min
    Operating Pressure Min. 0 bar
    Operating Pressure Max. 7.5 bar
    Accuracy (%) 3 %
    Flow Sensor Output Type PNP
    Flow Sensor Output Type 1 to 5V Analog
    Connection Type G1/4"
    Operating Voltage Min. - DC 12 V
    Operating Voltage Max. 24 V
    Termination Type Cable with Plug, 2 m
    Protection Rating IP40
    Operating Temperature Min. 0 °C
    Operating Temperature Max. 50 °C
    Length 78 mm
    Height 44 mm
    Width 18 mm
    EUR  231,30 (exc. VAT)
    1 +
     231,30
    5 +
     219,70
    1+ EUR  231,30
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A