Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-78-955
    Man Pt. No.: CFDK 25G1125/KS35LN4
    Manufacturer: Baumer Electric
    Capacitive Sensor Output Type Push-Pull
    Sensing Distance Max. 8 mm
    Output Current 100 mA
    Operating Voltage Max. - DC 30 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Max. 35 Hz
    Mounting Type Flush Mount
    Termination Type Fly Lead Connector, M8
    Series CFDK Series
    Protection Rating IP65
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 75 °C
    EUR  118,50 (exc. VAT)
    1 +
     118,50
    5 +
     115,00
    10 +
     111,70
    1+ EUR  118,50
  • Art.Nr.: 137-57-734
    Man Pt. No.: KG5066
    Manufacturer: Ifm
    Capacitive Sensor Output Type Programmable (NO / NC)
    Sensing Distance Max. 12 mm
    Output Current 200 mA
    Operating Voltage Max. - DC 36 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Max. 10 Hz
    Mounting Type Non Flush Mount
    Termination Type Connector, M12
    Protection Rating IP65
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 80 °C
    EUR  105,40 (exc. VAT)
    1 +
     105,40
    5 +
     101,20
    1+ EUR  105,40
  • Art.Nr.: 137-57-773
    Man Pt. No.: KB0025
    Manufacturer: Ifm
    Capacitive Sensor Output Type Make Contact (NO)
    Sensing Distance Max. 20 mm
    Output Current 200 mA
    Operating Voltage Max. - AC 250 V
    Operating Voltage Max. - DC 250 V
    Operating Voltage Min. - AC 20 V
    Operating Voltage Min. - DC 20 V
    Switching Frequency Max. 25 Hz
    Mounting Type Non Flush Mount
    Termination Type Cable, 2 m
    Protection Rating IP65
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 70 °C
    EUR  163,10 (exc. VAT)
    1 +
     163,10
    5 +
     158,30
    1+ EUR  163,10
  • Art.Nr.: 300-82-341
    Man Pt. No.: CA30CAN25NA
    Manufacturer: Carlo Gavazzi
    Capacitive Sensor Output Type NPN
    Capacitive Sensor Output Type NO + NC
    Sensing Distance Max. 25 mm
    Output Current 200 mA
    Operating Voltage Max. - DC 40 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Max. 50 Hz
    Mounting Type Non Flush Mount
    Termination Type Cable, 2 m
    Series CA30CAN Series
    Protection Rating IP67
    Protection Rating IP68
    Protection Rating IP69K
    Operating Temperature Min. -30 °C
    Operating Temperature Max. 85 °C
    EUR  141,10 (exc. VAT)
    1 +
     141,10
    5 +
     132,40
    1+ EUR  141,10
  • Art.Nr.: 137-57-769
    Man Pt. No.: EC3016PPASL
    Manufacturer: Carlo Gavazzi
    Capacitive Sensor Output Type PNP Switching
    Sensing Distance Max. 16 mm
    Output Current 200 mA
    Operating Voltage Max. - DC 40 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Max. 50 Hz
    Mounting Type Flush Mount
    Termination Type Cable, 2 m
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 80 °C
    EUR  112,80 (exc. VAT)
    1 +
     112,80
    5 +
     109,30
    1+ EUR  112,80
  • Art.Nr.: 300-82-343
    Man Pt. No.: CA30CAN25PAM1
    Manufacturer: Carlo Gavazzi
    Capacitive Sensor Output Type PNP
    Capacitive Sensor Output Type NO + NC
    Sensing Distance Max. 25 mm
    Output Current 200 mA
    Operating Voltage Max. - DC 40 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Max. 50 Hz
    Mounting Type Non Flush Mount
    Termination Type Connector, M12, 4-Pin
    Series CA30CAN Series
    Protection Rating IP67
    Protection Rating IP68
    Protection Rating IP69K
    Operating Temperature Min. -30 °C
    Operating Temperature Max. 85 °C
    EUR  142,00 (exc. VAT)
    1 +
     142,00
    5 +
     133,20
    1+ EUR  142,00
  • Art.Nr.: 300-29-303
    Man Pt. No.: CA18CAN12PAM1
    Manufacturer: Carlo Gavazzi
    Capacitive Sensor Output Type PNP
    Capacitive Sensor Output Type NO + NC
    Sensing Distance Max. 12 mm
    Output Current 200 mA
    Operating Voltage Max. - DC 40 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Max. 50 Hz
    Mounting Type Non Flush Mount
    Termination Type Connector, M12, 4-Pin
    Series CA18CAN Series
    Protection Rating IP67
    Protection Rating IP68
    Protection Rating IP69K
    Operating Temperature Min. -30 °C
    Operating Temperature Max. 85 °C
    EUR  124,80 (exc. VAT)
    1 +
     124,80
    5 +
     121,20
    1+ EUR  124,80
  • Art.Nr.: 300-78-953
    Man Pt. No.: CFAM 12P1600/S14
    Manufacturer: Baumer Electric
    Capacitive Sensor Output Type PNP, Make Contact (NO)
    Sensing Distance Max. 4 mm
    Output Current 200 mA
    Operating Voltage Max. - DC 30 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Max. 50 Hz
    Mounting Type Flush Mount
    Termination Type Connector, M12
    Series CFAM Series
    Protection Rating IP65
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 75 °C
    EUR  182,60 (exc. VAT)
    1 +
     182,60
    5 +
     177,30
    10 +
     172,10
    1+ EUR  182,60
  • Art.Nr.: 300-82-340
    Man Pt. No.: CA30CAF16PAM1
    Manufacturer: Carlo Gavazzi
    Capacitive Sensor Output Type PNP
    Capacitive Sensor Output Type NO + NC
    Sensing Distance Max. 16 mm
    Output Current 200 mA
    Operating Voltage Max. - DC 40 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Max. 50 Hz
    Mounting Type Flush Mount
    Termination Type Connector, M12, 4-Pin
    Series CA30CAF Series
    Protection Rating IP67
    Protection Rating IP68
    Protection Rating IP69K
    Operating Temperature Min. -30 °C
    Operating Temperature Max. 85 °C
    EUR  102,20 (exc. VAT)
    1 +
     102,20
    5 +
     97,10
    1+ EUR  102,20
  • Art.Nr.: 110-52-794
    Man Pt. No.: CBB8-18GS75-E2-V1
    Manufacturer: Pepperl+Fuchs
    Capacitive Sensor Output Type Make Contact (NO)
    Sensing Distance Max. 8 mm
    Output Current 100 mA
    Operating Voltage Max. - DC 30 V
    Operating Voltage Min. - DC 10 V
    Switching Frequency Min. 0 Hz
    Switching Frequency Max. 100 Hz
    Mounting Type Flush Mount
    Termination Type Connector, M12
    Series CBB8 Series
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 85 °C
    EUR  114,70 (exc. VAT)
    1 +
     114,70
    5 +
     108,90
    1+ EUR  114,70
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A