Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-01-701
    Man Pt. No.: 1102-1050-1100-200
    Manufacturer: S+S Regeltechnik GmbH
    Contact 1 Change-Over (CO)
    Colour White
    Control range 0...+40 °C
    Series THERMASREG
    Width 108 mm
    Height 82.5 mm
    Length 135 mm
    Details TR-040
    Protection rating IP65
    EUR  65,10 (exc. VAT)
    1 +
     65,10
    3 +
     63,20
    1 +
     65,10
    3 +
     63,20
    5 +
     61,90
    10 +
     60,00
    1+ EUR  65,10
  • Art.Nr.: 300-01-354
    Man Pt. No.: 1102-5010-0250-000
    Manufacturer: S+S Regeltechnik GmbH
    Contact 1 Make Contact (NO)
    Colour White
    Control range +10...+60 °C
    Series THERMASREG
    Width 80 mm
    Height 80 mm
    Length 41 mm
    Details RTR-E 6025
    Protection rating IP20
    EUR  164,20 (exc. VAT)
    1 +
     164,20
    3 +
     159,30
    1 +
     164,20
    3 +
     159,30
    5 +
     156,10
    10 +
     151,30
    1+ EUR  164,20
  • Art.Nr.: 300-01-712
    Man Pt. No.: TR-50140-F
    Manufacturer: S+S Regeltechnik GmbH
    Series THERMASREG
    Details TR-50140-F
    Protection rating IP65
    EUR  67,20 (exc. VAT)
    1 +
     67,20
    3 +
     65,30
    1 +
     67,20
    3 +
     65,30
    5 +
     63,90
    10 +
     62,00
    1+ EUR  67,20
  • Art.Nr.: 300-01-348
    Man Pt. No.: RTR-B 721
    Manufacturer: S+S Regeltechnik GmbH
    Contact 1 Change-Over (CO)
    Colour White
    Control range + 5...+30 °C
    Series THERMASREG
    Width 85 mm
    Height 28.9 mm
    Length 91 mm
    Details RTR-B 721
    Protection rating IP30
    EUR  31,61 (exc. VAT)
    1 +
     31,61
    3 +
     30,24
    1 +
     31,61
    3 +
     30,24
    5 +
     29,68
    10 +
     28,76
    1+ EUR  31,61
  • Art.Nr.: 300-00-467
    Man Pt. No.: 1102-1030-1100-400
    Manufacturer: S+S Regeltechnik GmbH
    Contact 1 Change-Over (CO)
    Colour Grey
    Control range 0...+90 °C
    Series THERMASREG
    Width 38 mm
    Height 103 mm
    Length 48 mm
    Details ALTR-5
    Protection rating IP65
    EUR  83,30 (exc. VAT)
    1 +
     83,30
    3 +
     80,80
    1 +
     83,30
    3 +
     80,80
    5 +
     79,20
    10 +
     76,80
    1+ EUR  83,30
  • Art.Nr.: 300-96-994
    Man Pt. No.: 1102-1030-2100-500
    Manufacturer: S+S Regeltechnik GmbH
    Contact 1 Change-Over (CO)
    Colour Grey
    Control range 0...+120 °C
    Series THERMASREG
    Width 73.5 mm
    Height 108 mm
    Length 70 mm
    Protection rating IP65
    EUR  95,50 (exc. VAT)
    1 +
     95,50
    10 +
     90,80
    25 +
     86,00
    1+ EUR  95,50
  • Art.Nr.: 300-01-704
    Man Pt. No.: 1102-1050-2100-200
    Manufacturer: S+S Regeltechnik GmbH
    Contact 1 Change-Over (CO)
    Colour White
    Control range 0...+40 °C
    Series THERMASREG
    Width 108 mm
    Height 82.5 mm
    Length 135 mm
    Details TR-040-U
    Protection rating IP65
    EUR  64,10 (exc. VAT)
    1 +
     64,10
    3 +
     62,20
    1 +
     64,10
    3 +
     62,20
    5 +
     60,90
    10 +
     59,10
    1+ EUR  64,10
  • Art.Nr.: 300-01-703
    Man Pt. No.: 1102-1050-2200-200
    Manufacturer: S+S Regeltechnik GmbH
    Contact 2 Change-Over (CO)
    Colour White
    Control range 0...+40 °C
    Series THERMASREG
    Width 108 mm
    Height 82.5 mm
    Length 135 mm
    Details TR-04040-U
    Protection rating IP65
    EUR  97,60 (exc. VAT)
    1 +
     97,60
    3 +
     94,70
    1 +
     97,60
    3 +
     94,70
    5 +
     92,80
    10 +
     90,00
    1+ EUR  97,60
  • Art.Nr.: 300-01-353
    Man Pt. No.: 1102-5010-0200-000
    Manufacturer: S+S Regeltechnik GmbH
    Contact 1 Make Contact (NO)
    Colour White
    Control range + 5...+30 °C
    Series THERMASREG
    Width 80 mm
    Height 80 mm
    Length 41 mm
    Details RTR-E 6020
    Protection rating IP20
    EUR  151,10 (exc. VAT)
    1 +
     151,10
    3 +
     146,50
    1 +
     151,10
    3 +
     146,50
    5 +
     143,60
    10 +
     139,30
    1+ EUR  151,10
  • Art.Nr.: 300-96-995
    Man Pt. No.: 1102-1050-2110-300
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -10 °C
    Temperature max. 65 °C
    Contact 1 Change-Over (CO)
    Control range 0...+60 °C
    Dimensions W x H x D 70 x 108 x 73.5 mm
    Width 70 mm
    Height 108 mm
    Protection rating IP65
    EUR  77,70 (exc. VAT)
    1 +
     77,70
    10 +
     73,80
    25 +
     69,90
    1+ EUR  77,70
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A