Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-01-452
    Man Pt. No.: TF43_PT1000_150MM
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -30 °C
    Temperature max. 150 °C
    Series THERMASGARD
    Sensor Pt1000
    Protection rating IP43
    Connection type 2-wire connection
    Material Polyamide
    Details TF43-PT1000-150MM
    Colour White
    Length 150 mm
    EUR  24,67 (exc. VAT)
    1 +
     24,67
    3 +
     23,56
    1 +
     24,67
    3 +
     23,56
    5 +
     23,09
    10 +
     22,34
    1+ EUR  24,67
  • Art.Nr.: 300-01-606
    Man Pt. No.: TF65_PT100_400MM
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -30 °C
    Temperature max. 150 °C
    Series THERMASGARD
    Sensor Pt100
    Protection rating IP65
    Connection type 4-wire connection
    Material Polyamide
    Details TF65-PT100-400MM
    Colour White
    Length 400 mm
    EUR  40,33 (exc. VAT)
    1 +
     40,33
    3 +
     39,21
    1 +
     40,33
    3 +
     39,21
    5 +
     38,15
    10 +
     36,95
    1+ EUR  40,33
  • Offer
    Buy Temperature measuring transducer MWTM-I-0,4M THERMASGARD
    Art.Nr.: 300-01-037
    Man Pt. No.: 1101-3132-0089-900
    Manufacturer: S+S Regeltechnik GmbH
    Series THERMASGARD
    Sensor Pt1000
    Protection rating IP65
    Material Polyamide
    Details MWTM-I-0,4M
    Colour White
    Output 4...20 mA
    EUR  127,53 (exc. VAT)
    1 +
     127,53
    3 +
     123,66
    1 +
     127,53
    3 +
     123,66
    5 +
     121,23
    10 +
     117,54
    1+ EUR  127,53
  • Offer
    Buy Flue gas temperature measuring transducer RGTM2-I-300/80MM THERMASGARD
    Art.Nr.: 300-01-152
    Man Pt. No.: 1101-2162-0069-800
    Manufacturer: S+S Regeltechnik GmbH
    Positioned length 300 mm
    Series THERMASGARD
    Sensor Pt1000
    Protection rating IP54
    Width 80 mm
    Material Aluminium
    Details RGTM2-I-300/80MM
    Colour White
    Length 463 mm
    Output 4...20 mA
    Neck tube 80 mm
    Diameter 70 mm
    EUR  216,75 (exc. VAT)
    1 +
     216,75
    3 +
     210,55
    1 +
     216,75
    3 +
     210,55
    5 +
     205,70
    10 +
     199,84
    1+ EUR  216,75
  • Art.Nr.: 300-01-664
    Man Pt. No.: 1101-7152-0089-900
    Manufacturer: S+S Regeltechnik GmbH
    Series THERMASGARD
    Sensor Pt1000
    Protection rating IP54
    Material Aluminium
    Details TM54-I-400MM
    Colour White
    Length 400 mm
    Output 4...20 mA
    EUR  150,00 (exc. VAT)
    1 +
     150,00
    3 +
     145,50
    1 +
     150,00
    3 +
     145,50
    5 +
     142,60
    10 +
     138,30
    1+ EUR  150,00
  • Art.Nr.: 300-01-594
    Man Pt. No.: 1101-7020-5041-000
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -30 °C
    Temperature max. 150 °C
    Series THERMASGARD
    Sensor Pt1000
    Protection rating IP65
    Connection type 2-wire connection
    Material Polyamide
    Details TF65-PT1000-200MM
    Colour White
    Length 200 mm
    EUR  37,17 (exc. VAT)
    1 +
     37,17
    3 +
     36,14
    1 +
     37,17
    3 +
     36,14
    5 +
     35,16
    10 +
     34,17
    1+ EUR  37,17
  • Art.Nr.: 300-71-189
    Man Pt. No.: 1101-7050-1013-000
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -35 °C
    Temperature max. 180 °C
    Series THERMASGARD
    Sensor Pt100
    Protection rating IP54
    Connection type 4-wire connection
    Material Aluminium
    Colour White
    Length 50 mm
    EUR  58,50 (exc. VAT)
    1 +
     58,50
    3 +
     56,70
    1 +
     58,50
    3 +
     56,70
    5 +
     55,50
    10 +
     53,90
    1+ EUR  58,50
  • Art.Nr.: 300-01-542
    Man Pt. No.: 1101-7050-1083-000
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -35 °C
    Temperature max. 180 °C
    Series THERMASGARD
    Sensor Pt100
    Protection rating IP54
    Connection type 4-wire connection
    Material Aluminium
    Details TF54-PT100-400MM
    Colour White
    Length 400 mm
    EUR  61,00 (exc. VAT)
    1 +
     61,00
    3 +
     59,10
    1 +
     61,00
    3 +
     59,10
    5 +
     58,00
    10 +
     56,20
    1+ EUR  61,00
  • Art.Nr.: 300-01-592
    Man Pt. No.: TF65_PT1000_100MM
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -30 °C
    Temperature max. 150 °C
    Series THERMASGARD
    Sensor Pt1000
    Protection rating IP65
    Connection type 2-wire connection
    Material Polyamide
    Details TF65-PT1000-100MM
    Colour White
    Length 100 mm
    EUR  35,36 (exc. VAT)
    1 +
     35,36
    3 +
     34,38
    1 +
     35,36
    3 +
     34,38
    5 +
     33,45
    10 +
     32,33
    1+ EUR  35,36
  • Offer
    Buy Immersion temperature sensor TM54-U-150MM THERMASGARD
    Art.Nr.: 300-01-667
    Man Pt. No.: 1101-7151-0039-900
    Manufacturer: S+S Regeltechnik GmbH
    Series THERMASGARD
    Sensor Pt1000
    Protection rating IP54
    Material Aluminium
    Details TM54-U-150MM
    Colour White
    Length 150 mm
    Output 0...10 V
    EUR  121,94 (exc. VAT)
    1 +
     121,94
    3 +
     118,74
    1 +
     121,94
    3 +
     118,74
    5 +
     115,61
    10 +
     112,78
    1+ EUR  121,94
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A