Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-97-053
    Man Pt. No.: 1401-6130-1000-006
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -10 °C
    Temperature max. 50 °C
    Width 72 mm
    Height 64 mm
    Depth 37.8 mm
    Dimensions W x H x D 72 x 64 x 37.8 mm
    Colour White
    Contacts 1 Change-Over (CO)
    Voltage 24 VAC
    Voltage 15...36VDC
    Protection rating IP65
    EUR  100,00 (exc. VAT)
    1 +
     100,00
    10 +
     95,00
    25 +
     90,00
    1+ EUR  100,00
  • Art.Nr.: 300-71-565
    Man Pt. No.: 1401-1111-2100-000
    Manufacturer: S+S Regeltechnik GmbH
    Width 64 mm
    Height 107 mm
    Depth 45.2 mm
    Dimensions W x H x D 64 x 107 x 45.2 mm
    Series KYMASGARD
    Colour White
    Contacts 1 Change-Over (CO)
    Voltage 24 VAC/DC
    Protection rating IP65
    EUR  151,40 (exc. VAT)
    1 +
     151,40
    3 +
     147,20
    1 +
     151,40
    3 +
     147,20
    5 +
     143,20
    10 +
     137,20
    1+ EUR  151,40
  • Art.Nr.: 300-97-051
    Man Pt. No.: 1401-6114-3100-000
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature 0 °C
    Temperature max. 50 °C
    Dimensions body ø x L 90 x 30 mm
    Analogue output 0...10V
    Colour White
    Contacts 1 Change-Over (CO)
    Protection rating IP20
    Material Steel
    Length, body 30 mm
    Diameter, body 90 mm
    Output 0...10 V
    EUR  198,90 (exc. VAT)
    1 +
     198,90
    10 +
     189,00
    25 +
     179,00
    1+ EUR  198,90
  • Art.Nr.: 300-00-373
    Man Pt. No.: ABWF-W
    Manufacturer: S+S Regeltechnik GmbH
    Width 64 mm
    Height 107 mm
    Depth 45.2 mm
    Dimensions W x H x D 64 x 107 x 45.2 mm
    Series KYMASGARD
    Colour White
    Voltage 24 VAC/DC
    Protection rating IP65
    EUR  106,70 (exc. VAT)
    1 +
     106,70
    3 +
     103,50
    1 +
     106,70
    3 +
     103,50
    5 +
     101,40
    10 +
     98,40
    1+ EUR  106,70
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A