Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-00-369
    Man Pt. No.: 1201-1162-6200-028
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 0...100 % r.H.
    Min. Temperature -20 °C
    Temperature max. 80 °C
    Width 64 mm
    Height 43.3 mm
    Length 162 mm
    Colour White
    Series HYGRASGARD
    Protection rating IP65
    Details AAVTF-I-DISPLAY
    Analogue output 4...20mA
    Voltage 24 VAC/DC
    Dimensions L x W x H 162 x 64 x 43.3 mm
    EUR  211,20 (exc. VAT)
    1 +
     211,20
    3 +
     204,90
    1 +
     211,20
    3 +
     204,90
    5 +
     200,80
    10 +
     194,70
    1+ EUR  211,20
  • Art.Nr.: 300-01-190
    Man Pt. No.: 1201-1172-0000-150
    Manufacturer: S+S Regeltechnik GmbH
    Colour White
    Series HYGRASGARD
    Protection rating IP65
    Material Polyamide
    Details RPFF-LC-I
    Output 4...20 mA
    EUR  129,10 (exc. VAT)
    1 +
     129,10
    3 +
     125,30
    1 +
     129,10
    3 +
     125,30
    5 +
     122,70
    10 +
     119,00
    1+ EUR  129,10
  • Art.Nr.: 300-00-933
    Man Pt. No.: 1201-3161-6200-029
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 0...100 % r.H.
    Min. Temperature -20 °C
    Temperature max. 80 °C
    Width 64 mm
    Height 107 mm
    Length 278.3 mm
    Colour White
    Series HYGRASGARD
    Protection rating IP65
    Positioned length 235 mm
    Details KAVTF-U-DISPLAY
    Analogue output 0...10V
    Voltage 24 VAC/DC
    Dimensions L x W x H 278.3 x 64 x 107 mm
    EUR  169,04 (exc. VAT)
    1 +
     169,04
    1+ EUR  169,04
  • Art.Nr.: 300-00-368
    Man Pt. No.: 1201-1162-6000-028
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 0...100 % r.H.
    Min. Temperature -20 °C
    Temperature max. 80 °C
    Width 64 mm
    Height 37.8 mm
    Length 162 mm
    Colour White
    Series HYGRASGARD
    Protection rating IP65
    Details AAVTF-I
    Analogue output 4...20mA
    Voltage 24 VAC/DC
    Dimensions L x W x H 162 x 64 x 37.8 mm
    EUR  173,20 (exc. VAT)
    1 +
     173,20
    3 +
     167,90
    1 +
     173,20
    3 +
     167,90
    5 +
     164,60
    10 +
     159,60
    1+ EUR  173,20
  • Art.Nr.: 300-00-931
    Man Pt. No.: 1201-3162-6200-029
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 0...100 % r.H.
    Min. Temperature -20 °C
    Temperature max. 80 °C
    Width 64 mm
    Height 107 mm
    Length 278.3 mm
    Colour White
    Series HYGRASGARD
    Protection rating IP65
    Positioned length 235 mm
    Details KAVTF-I-DISPLAY
    Analogue output 4...20mA
    Voltage 15...35 VDC
    Dimensions L x W x H 278.3 x 64 x 107 mm
    EUR  205,00 (exc. VAT)
    1 +
     205,00
    3 +
     198,80
    1 +
     205,00
    3 +
     198,80
    5 +
     194,90
    10 +
     189,00
    1+ EUR  205,00
  • Art.Nr.: 300-00-384
    Man Pt. No.: 1201-1122-0000-100
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 0...100 % r.H.
    Width 64 mm
    Height 37.8 mm
    Length 72 mm
    Colour White
    Series HYGRASGARD
    Protection rating IP65
    Analogue output 4...20mA
    Voltage 24 VDC
    Details AFF-LC-I
    Dimensions L x W x H 72 x 64 x 37.8 mm
    EUR  152,30 (exc. VAT)
    1 +
     152,30
    3 +
     147,80
    1 +
     152,30
    3 +
     147,80
    5 +
     144,70
    10 +
     140,50
    1+ EUR  152,30
  • Art.Nr.: 300-00-930
    Man Pt. No.: KAVTF-I_PLEURO
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 0...100 % r.H.
    Min. Temperature -20 °C
    Temperature max. 80 °C
    Width 64 mm
    Height 107 mm
    Length 265.8 mm
    Colour White
    Series HYGRASGARD
    Protection rating IP65
    Positioned length 235 mm
    Details KAVTF-I
    Analogue output 4...20mA
    Voltage 15...35 VDC
    Dimensions L x W x H 265.8 x 64 x 107 mm
    EUR  163,90 (exc. VAT)
    1 +
     163,90
    3 +
     159,00
    1 +
     163,90
    3 +
     159,00
    5 +
     155,80
    10 +
     151,10
    1+ EUR  163,90
  • Art.Nr.: 300-00-370
    Man Pt. No.: 1201-1161-6000-028
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 0...100 % r.H.
    Min. Temperature -20 °C
    Temperature max. 80 °C
    Width 64 mm
    Height 37.8 mm
    Length 162 mm
    Colour White
    Series HYGRASGARD
    Protection rating IP65
    Details AAVTF-U
    Analogue output 0...10V
    Voltage 24 VAC/DC
    Dimensions L x W x H 162 x 64 x 37.8 mm
    EUR  173,20 (exc. VAT)
    1 +
     173,20
    3 +
     167,90
    1 +
     173,20
    3 +
     167,90
    5 +
     164,60
    10 +
     159,60
    1+ EUR  173,20
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A