Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-96-990
    Man Pt. No.: 1102-1024-0102-000
    Manufacturer: S+S Regeltechnik GmbH
    Temperature max. 70 °C
    Dimensions W x H x D 50 x 120 x 90 mm
    Series THERMASREG
    Protection rating IP65
    Colour White
    Width 50 mm
    Height 120 mm
    Depth 90 mm
    EUR  69,60 (exc. VAT)
    1 +
     69,60
    10 +
     66,10
    25 +
     62,60
    1+ EUR  69,60
  • Art.Nr.: 300-01-715
    Man Pt. No.: 1201-1011-1001-020
    Manufacturer: S+S Regeltechnik GmbH
    Dimensions W x H x D 64 x 40 x 107 mm
    Series HYGRASGARD
    Analogue output 0...10V
    Voltage 24 VAC/DC
    Protection rating IP65
    Colour White
    Width 64 mm
    Height 40 mm
    Depth 107 mm
    Output 0...10 V
    EUR  109,00 (exc. VAT)
    1 +
     109,00
    3 +
     105,80
    1 +
     109,00
    3 +
     105,80
    5 +
     103,70
    10 +
     100,50
    1+ EUR  109,00
  • Art.Nr.: 300-97-039
    Man Pt. No.: 1202-1042-0000-100
    Manufacturer: S+S Regeltechnik GmbH
    Dimensions W x H x D 64 x 72 x 43.3 mm
    Series HYGRASREG
    Protection rating IP65
    Width 64 mm
    Height 72 mm
    Depth 43.3 mm
    EUR  120,40 (exc. VAT)
    1 +
     120,40
    10 +
     114,30
    25 +
     108,30
    1+ EUR  120,40
  • Art.Nr.: 300-00-971
    Man Pt. No.: KH-10
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 20...100 % r.H.
    Dimensions W x H x D 70 x 135 x 297 mm
    Series HYGRASREG
    Positioned length 220 mm
    Control range 35...100 % r.H.
    Voltage 24...230 VAC
    Protection rating IP65
    Colour White
    Length 297 mm
    Width 70 mm
    Height 135 mm
    Depth 297 mm
    Design without display
    EUR  193,20 (exc. VAT)
    1 +
     193,20
    3 +
     187,90
    1 +
     193,20
    3 +
     187,90
    5 +
     182,80
    10 +
     177,30
    1+ EUR  193,20
  • Art.Nr.: 300-01-717
    Man Pt. No.: 1202-1015-0001-000
    Manufacturer: S+S Regeltechnik GmbH
    Dimensions W x H x D 64 x 40 x 107 mm
    Series HYGRASREG
    Voltage 24 VAC/DC
    Protection rating IP65
    Colour White
    Width 64 mm
    Height 40 mm
    Depth 107 mm
    EUR  105,00 (exc. VAT)
    1 +
     105,00
    3 +
     101,90
    1 +
     105,00
    3 +
     101,90
    5 +
     99,90
    10 +
     96,90
    1+ EUR  105,00
  • Art.Nr.: 300-00-972
    Man Pt. No.: 1202-3012-0020-000
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 20...100 % r.H.
    Dimensions W x H x D 70 x 135 x 297 mm
    Series HYGRASREG
    Positioned length 220 mm
    Control range 35...100 % r.H.
    Protection rating IP65
    Colour White
    Length 297 mm
    Width 70 mm
    Height 135 mm
    Depth 297 mm
    Design without display, setpoint setter concealed
    EUR  137,20 (exc. VAT)
    1 +
     137,20
    1+ EUR  137,20
  • Art.Nr.: 300-96-988
    Man Pt. No.: 1102-1022-0102-000
    Manufacturer: S+S Regeltechnik GmbH
    Temperature max. 70 °C
    Dimensions W x H x D 50 x 120 x 90 mm
    Series THERMASREG
    Protection rating IP65
    Colour White
    Width 50 mm
    Height 120 mm
    Depth 90 mm
    EUR  73,20 (exc. VAT)
    1 +
     73,20
    10 +
     71,20
    25 +
     69,30
    1+ EUR  73,20
  • Offer
    Buy Condensation control switch HYGRASREG
    Art.Nr.: 300-97-040
    Man Pt. No.: 1202-1075-0001-020
    Manufacturer: S+S Regeltechnik GmbH
    Dimensions W x H x D 64 x 37.8 x 72 mm
    Series HYGRASREG
    Voltage 24 VAC/DC
    Protection rating IP43
    Colour White
    Width 64 mm
    Height 37.8 mm
    Depth 72 mm
    EUR  72,99 (exc. VAT)
    1 +
     72,99
    10 +
     71,10
    25 +
     68,40
    1+ EUR  72,99
  • Art.Nr.: 300-96-989
    Man Pt. No.: 1102-1023-0102-000
    Manufacturer: S+S Regeltechnik GmbH
    Temperature max. 70 °C
    Dimensions W x H x D 50 x 120 x 90 mm
    Series THERMASREG
    Protection rating IP65
    Colour White
    Width 50 mm
    Height 120 mm
    Depth 90 mm
    EUR  76,80 (exc. VAT)
    1 +
     76,80
    10 +
     74,70
    25 +
     72,60
    1+ EUR  76,80
  • Art.Nr.: 300-01-171
    Man Pt. No.: RHT-1
    Manufacturer: S+S Regeltechnik GmbH
    Measuring range 0...100 % r.H.
    Dimensions W x H x D 106 x 98 x 38.5 mm
    Series HYGRASREG
    Control range 35...100 % r.H.
    Protection rating IP30
    Colour White
    Width 106 mm
    Height 98 mm
    Depth 38.5 mm
    Material ABS
    EUR  109,92 (exc. VAT)
    1 +
     109,92
    1+ EUR  109,92
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A