Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-97-058
    Man Pt. No.: 1501-61B1-6001-200
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature 0 °C
    Temperature max. 50 °C
    Width 98 mm
    Height 98 mm
    Depth 33 mm
    Dimensions W x H x D 98 x 98 x 33 mm
    Colour White
    Details RQL CO2 Modbus
    Material Plastic
    Measuring range 0...95% r.H.
    Protection rating IP30
    Voltage 24 VAC/DC
    EUR  354,00 (exc. VAT)
    1 +
     354,00
    10 +
     336,00
    25 +
     318,00
    1+ EUR  354,00
  • Art.Nr.: 300-97-054
    Man Pt. No.: 1501-3150-7301-200
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -10 °C
    Temperature max. 60 °C
    Width 72 mm
    Height 64 mm
    Depth 37.8 mm
    Analogue output 0...10V
    Analogue output 4...20mA
    Dimensions W x H x D 72 x 64 x 37.8 mm
    Colour White
    Measuring range 0...5000ppm
    Voltage 24 VAC/DC
    EUR  200,90 (exc. VAT)
    1 +
     200,90
    10 +
     190,80
    25 +
     180,80
    1+ EUR  200,90
  • Art.Nr.: 300-97-066
    Man Pt. No.: 1501-61C0-7301-200
    Manufacturer: S+S Regeltechnik GmbH
    Width 85 mm
    Height 85 mm
    Depth 27 mm
    Analogue output 0...10V
    Analogue output 4...20mA
    Dimensions W x H x D 85 x 85 x 27 mm
    Colour White
    Details RLQ W
    Material Plastic
    Material ABS
    Protection rating IP30
    Voltage 24 VAC/DC
    EUR  165,40 (exc. VAT)
    1 +
     165,40
    10 +
     157,20
    25 +
     148,90
    1+ EUR  165,40
  • Art.Nr.: 300-97-068
    Man Pt. No.: 1501-61C0-7331-200
    Manufacturer: S+S Regeltechnik GmbH
    Width 85 mm
    Height 85 mm
    Depth 27 mm
    Analogue output 0...10V
    Analogue output 4...20mA
    Dimensions W x H x D 85 x 85 x 27 mm
    Colour White
    Details RLQ W-A
    Material Plastic
    Material ABS
    Protection rating IP30
    Voltage 24 VAC/DC
    EUR  183,60 (exc. VAT)
    1 +
     183,60
    10 +
     174,40
    25 +
     165,20
    1+ EUR  183,60
  • Art.Nr.: 300-69-024
    Man Pt. No.: KLQ-CO2-W
    Manufacturer: S+S Regeltechnik GmbH
    Width 70 mm
    Height 135 mm
    Depth 263.5 mm
    Analogue output 0...10V
    Dimensions W x H x D 70 x 135 x 263.5 mm
    Series AERASGARD
    Colour White
    Details KLQ-CO2-W
    Positioned length 190 mm
    Measuring range 0...10000 ppm
    Protection rating IP65
    Voltage 24 VAC/DC
    EUR  465,00 (exc. VAT)
    1 +
     465,00
    1+ EUR  465,00
  • Art.Nr.: 300-97-084
    Man Pt. No.: 1501-7118-6071-200
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -10 °C
    Temperature max. 60 °C
    Width 126 mm
    Height 90 mm
    Depth 50 mm
    Dimensions W x H x D 126 x 90 x 50 mm
    Details AFTM CO2 LQ LCD
    Measuring range 0...5000ppm
    Protection rating IP65
    EUR  488,03 (exc. VAT)
    1 +
     488,03
    1+ EUR  488,03
  • Art.Nr.: 301-09-795
    Man Pt. No.: 1501-6191-7301-200
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature 0 °C
    Temperature max. 50 °C
    Width 100 mm
    Height 100 mm
    Depth 25 mm
    Analogue output 0...10V
    Dimensions W x H x D 100 x 100 x 25 mm
    Series AERASGARD
    Colour White
    Details RLQ-CO2-W
    Material ABS
    Measuring range 0...2000ppm
    Protection rating IP30
    Voltage 24 VAC/DC
    EUR  424,00 (exc. VAT)
    1 +
     424,00
    3 +
     412,00
    1 +
     424,00
    3 +
     412,00
    5 +
     401,00
    10 +
     396,00
    1+ EUR  424,00
  • Art.Nr.: 300-97-059
    Man Pt. No.: 1501-61B1-6021-200
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature 0 °C
    Temperature max. 50 °C
    Width 98 mm
    Height 98 mm
    Depth 33 mm
    Dimensions W x H x D 98 x 98 x 33 mm
    Colour White
    Details RQL CO2 Modbus LCD
    Material Plastic
    Measuring range 0...95% r.H.
    Protection rating IP30
    Voltage 24 VAC/DC
    EUR  397,00 (exc. VAT)
    1 +
     397,00
    10 +
     377,00
    25 +
     357,00
    1+ EUR  397,00
  • Art.Nr.: 300-97-073
    Man Pt. No.: 1501-7110-7371-200
    Manufacturer: S+S Regeltechnik GmbH
    Min. Temperature -35 °C
    Temperature max. 80 °C
    Width 126 mm
    Height 90 mm
    Depth 50 mm
    Dimensions W x H x D 126 x 90 x 50 mm
    Series AERASGARD
    Colour White
    Details ACO2-W TYR2 LCD
    Measuring range 0...5000ppm
    Protection rating IP65
    EUR  364,00 (exc. VAT)
    1 +
     364,00
    10 +
     346,00
    25 +
     328,00
    1+ EUR  364,00
  • Offer
    Buy Duct CO2 sensor KCO2-LC 190 mm AERASGARD
    Art.Nr.: 300-00-935
    Man Pt. No.: KCO2-LC
    Manufacturer: S+S Regeltechnik GmbH
    Width 70 mm
    Height 135 mm
    Depth 263.5 mm
    Dimensions W x H x D 70 x 135 x 263.5 mm
    Series AERASGARD
    Colour White
    Details KCO2-LC
    Positioned length 190 mm
    Measuring range 0...10000 ppm
    Protection rating IP65
    Voltage 24 VAC/DC
    EUR  375,87 (exc. VAT)
    1 +
     375,87
    3 +
     366,05
    1 +
     375,87
    3 +
     366,05
    5 +
     356,79
    10 +
     347,80
    1+ EUR  375,87
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A