Price per piece

EUR  69,40

(exc. VAT)
1 +
EUR  69,40
5 +
EUR  66,70
10 +
EUR  65,60
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout
 
 

Downloads

Loading...

Product specifications

Telescopic
Hex
Hex with Ball Tip
Phillips
Pozidriv
Slotted
TORX®
Screwdriver Set
11

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • High quality CVM steel, through hardened blade
    • Titanium silver, lasered output sizes
    • Included 10, 6 x 150 mm blades with adjustable length (42 - 114 mm)
    • SYSTEM 6 SoftFinish®-telescopic handle
    • ClickStop ball clamp guarantees a secure hold and rapid blade exchange
    • Robust roll-up pouches allows space-saving storage of tools
  • Environmental information

    RoHS Not Applicable
    SVHC Review Date 07.07.2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Wiha
    Gross weight (incl. package) 486.0 Gram
    Dimensions (incl. package) 195 x 61 x 54 MM
    Customs number 8205909000
    UNSPSC (v5.03) 27111701
    EAN 4010995035914
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice