Price per piece

EUR  14,68

(exc. VAT)
1 +
EUR  14,68
10 +
EUR  6,97
50 +
EUR  5,40
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Proximity-Magnetic Switch
1CO
5 W
120 V
175 V
180 mA
250 mA
200 VDC
50 g
Cable, 300 mm
3 ms
200 mOhm
Flange Mount
59135 Series
-40 °C
150 °C
28.7 mm
19.05 mm
6.35 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Notes

    Order Note

    Permanent magnets have to be ordered separately

  • Family information

    • Activated by permanent magnet or through ferro-magnetic materials
    • With connecting wires (Teflon® or PVC)
    • Quality sheath material: glass fibre-reinforced polyamide
  • Environmental information

    RoHS Conform
    SVHC no
    SVHC Review Date 20.06.2011
  • Additional information

    Country of origin United States (US)
    Manufacturer Littelfuse
    Gross weight (incl. package) 14.0 Gram
    Dimensions (incl. package) 320 x 25 x 2 MM
    Customs number 8536508099
    UNSPSC (v5.03) 30211910
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice