Price per piece

EUR  68,20

(exc. VAT)
1 +
EUR  68,20
5 +
EUR  65,70
10 +
EUR  62,20
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Dual Redundancy Module
Industrial Power Supplies
Plastic
DIN Rail Mount
IP20
32 mm
117 mm
124 mm
24 VDC

Select attributes and click search to find other products that match your specification

Y Series
| Print this page
Report an error

Product details

  • Family information

    • For N+1 and 1+1 redundant systems
    • Dual input with single output
    • Reverse polarity protected input
    • 160% peak load capability
    • DIN rail mounting
    • Full power between -40°C and +70°C
    • 3 Year warranty
    • All modules feature an extremely space saving design
    • MOSFET redundancy modules are the perfect solution for applications that need to be decoupled,
    • regulated and monitored efficiently to ensure minimal power losses and voltage drops
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Czech Republic (CZ)
    Manufacturer Puls
    Gross weight (incl. package) 341.0 Gram
    Dimensions (incl. package) 140 x 150 x 62 MM
    Customs number 8504408290
    UNSPSC (v5.03) 30211502
    EAN 875404002567
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice