Price per piece

EUR  54,82

(exc. VAT)
1 +
EUR  57,70
EUR  54,82
(save 5%)
5 +
EUR  55,40
EUR  52,63
(save 5%)
Promotion valid until 30.07.2019
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Protection Module
Industrial Power Supplies
Plastic
DIN Rail Mount
IP20
45 mm
91 mm
75 mm

Select attributes and click search to find other products that match your specification

PISA11 Series
| Print this page
Report an error

Product details

  • Family information

    • One Input and Four Current Controlled Outputs
    • Ensures Sufficient Supply Voltage for Critical Loads
    • Protects Small Cable Sizes against Overload
    • On/Off Function of Outputs
    • Remote Monitoring and Control Functions
    • NEC Class 2 Compliant model available
    • 3 Year warranty
  • Article information

    Previous Article Number: 366186
    Paper catalogue 2013/14 p. 1100
  • Environmental information

    RoHS Conform
    Available for Distrelec Business Customers only
  • Additional information

    Country of origin Czech Republic (CZ)
    Manufacturer Puls
    Gross weight (incl. package) 209.0 Gram
    Dimensions (incl. package) 150 x 140 x 60 MM
    Customs number 8504408290
    UNSPSC (v5.03) 30211502
    EAN 875404001805
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice