Price per piece

EUR  3,66

(exc. VAT)
1 +
EUR  3,66
3 +
EUR  2,97
10 +
EUR  2,34
25 +
EUR  2,02
100 +
EUR  1,73
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

66.04 mm
31.1 mm
UL 94 HB
IP00
70.6 mm
35.5 mm
105 mm
ABS
Red
100.44 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Tightly fit self-locking lids or lids with guides
    • Outer clamping for mounting
    • Suitable cable diameter is 3-6mm for cable outlet
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer RND Components
    Gross weight (incl. package) 63.0 Gram
    Dimensions (incl. package) 130 x 75 x 36 MM
    Customs number 3926909790
    UNSPSC (v5.03) 31261501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice