Price per piece

EUR  5,65

(exc. VAT)
1 +
EUR  5,94
EUR  5,65
(save 5%)
5 +
EUR  5,50
EUR  5,23
(save 5%)
10 +
EUR  5,20
EUR  4,94
(save 5%)
Promotion valid until 31.10.2019
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

60.65 mm
36 mm
1591
UL 94 HB
IP54
66.94 mm
40 mm
121.44 mm
Multi-Functional
ABS
Blue / Transparent
115.15 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Two piece lap joint construction provides against dust accumulation and splashing water
    • UL flammability rating of 94V-0
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin United States (US)
    Manufacturer Hammond
    Gross weight (incl. package) 75.0 Gram
    Dimensions (incl. package) 121 x 66 x 41 MM
    Customs number 3926909790
    UNSPSC (v5.03) 31261501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice