Price per piece

EUR  1,34

(exc. VAT)
1 +
EUR  1,34
10 +
EUR  1,27
50 +
EUR  1,14
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Mini
UL 94 V0
IP20
22.5 mm
92 mm
20 mm
Polyamide
Green

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    Mini series 72mm Empty Modular Interface Support

    • Base element
    • Suitable for 72mm width PCBs
    • Modular construction for easy assembly
    • Snap fit DIN rail mounting fixtures
    • Flame retardent green Polyamide 66 UL 94V0 moulding
  • Article information

    Previous Article Number: 302547
    Paper catalogue 2016/17 p. 979
    Paper catalogue 2013/14 p. 1728
  • Environmental information

    RoHS Conform
    SVHC Review Date 15.01.2018
  • Additional information

    Country of origin United Kingdom (GB)
    Manufacturer Camdenboss
    Gross weight (incl. package) 8.0 Gram
    Dimensions (incl. package) 80 x 30 x 10 MM
    Customs number 3926909790
    UNSPSC (v5.03) 31261501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice