Traco Power
(3,709Products)
3709 Products

Repairs


New from Traco

TIM 3.5 series

The TIM 3.5 series is a range of high performance, reinforced I/O-isolation converters. Perfect for medical, transportation, industrial applications and more.

Shop now

TRN 3SM series

The TRN-3SM series converters packed in a compact cubical package of only 1.07cm3. These converters covers a wide range of applications where space is limited.

Shop now

New to Distrelec

TMR 6WI series

The TMR-6WI series is a family of isolated DC/DC converter modules with regulated output featuring the smallest footprint 6W converter with an ultra-wide 4:1 input range.

Shop now

TDR 2 & 3 series

The TDR 2 & TDR 3 series work with high efficiency and come with a remote On/Off input. These converters are very reliable due to the wide temperature range, continuous short circuit protection and excellent immunity against environment.

Shop now
Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New Low Price
    Buy DC/DC Converter 6.5 V...36 V 5 V
    Art.Nr.: 169-53-484
    Man Pt. No.: TSR 1-2450
    Manufacturer: Traco Power
    Number of Outputs 1
    Output Voltage 5 V
    Output Current 1 A
    Input Voltage Min. 6.5 V
    Input Voltage Max. 36 V
    Output Type Fixed
    Termination Type PC Pins
    Mounting Type Through Hole
    Efficiency 94 %
    Ripple & Noise (V) 50 mV
    Protection Type Short-Circuit Protection
    MTBF 5350000 h
    Length 11.7 mm
    Width 7.5 mm
    Height 10.1 mm
    EUR  5,36 (exc. VAT)
    1 +
     5,36
    10 +
     4,92
    25 +
     4,48
    1+ EUR  5,36