Omron Industrial Automation
(2,212Products)
2212 Products

Repairs


Spotlight

S8VK Power Supplies

A perfect fit for small control panels coated PCBs for better resistance to environment. Easy wiring by Push-in Plus Technology.

Shop now

Spotlight

Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 136-19-715
    Man Pt. No.: P2RF-05-E
    Manufacturer: Omron Industrial Automation
    Suitable for G2R-1-S Relays
    Number of Pins 5
    Number of Poles 1
    Termination Type Screw Terminal
    Mounting Type DIN Rail Mount
    Height 61 mm
    Length 85.5 mm
    Width 16 mm
    EUR  4,71 (exc. VAT)
    1 +
     4,71
    10 +
     4,48
    50 +
     4,17
    1+ EUR  4,71
  • Art.Nr.: 300-84-817
    Man Pt. No.: XW5T-S2.5-1.1-1
    Manufacturer: Omron Industrial Automation
    Number of Positions 2
    Wire Size AWG Max. 12 AWG
    Wire Size AWG Min. 26 AWG
    Wire Size mm2 Max. 4 mm²
    Wire Size mm2 Min. 0.14 mm²
    Wire Connection Method Screw
    Current Rating 24 A
    Voltage Rating 1 kV
    Number of Levels 1
    Terminal Block Colour Dark Grey
    Pitch 5 mm
    Approvals CSA
    Approvals IEC 60947-7-1
    Approvals UL
    Combustibility Class UL 94 V-0
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 60 °C
    EUR  0,69 (exc. VAT)
    5 +
     0,69
    10 +
     0,67
    50 +
     0,64
    1+ EUR  0,69
  • Art.Nr.: 136-19-723
    Man Pt. No.: P2RF-08-E
    Manufacturer: Omron Industrial Automation
    Suitable for G2R-2-S Relays
    Number of Pins 8
    Number of Poles 2
    Termination Type Screw Terminal
    Mounting Type DIN Rail Mount
    Height 92.5 mm
    Length 61 mm
    Width 16 mm
    EUR  7,90 (exc. VAT)
    1 +
     7,90
    10 +
     7,43
    50 +
     6,95
    1+ EUR  7,90
  • Art.Nr.: 137-53-145
    Man Pt. No.: H3DK-F 24-240VAC/DC
    Manufacturer: Omron Industrial Automation
    Contact Configuration 1CO
    Switching Current - AC 5 A
    Switching Current - DC 5 A
    Switching Voltage - AC 250 V
    Switching Voltage - DC 30 V
    Switching Power - AC 1.25 kVA
    Switching Power - DC 150 W
    Mode of Operation Twin Timer
    Number of Functions 1
    Number of Time Ranges 8
    Time Setting Min. 0.1 s
    Time Setting Max. 1200 h
    Operating Voltage Min. 24 VAC/VDC
    Operating Voltage Max. 240 VAC/VDC
    Termination Type Screw Terminal
    Protection Rating IP30
    EUR  52,00 (exc. VAT)
    1 +
     52,00
    5 +
     50,00
    10 +
     48,40
    1+ EUR  52,00
  • Art.Nr.: 300-17-935
    Man Pt. No.: E2B-M12KN08-M1-B1
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 8 mm
    Inductive Sensor Output Type PNP, Make Contact (NO)
    Load Current 200 mA
    Switching Frequency 800 Hz
    Current Consumption 10 mA
    Housing Material Brass Nickel Plated
    Series E2B Series
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M12
    Mounting Type Thread Mount
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 70 °C
    Construction Form M12
    Length 51 mm
    EUR  22,12 (exc. VAT)
    1 +
     22,12
    5 +
     19,18
    1+ EUR  22,12
  • Art.Nr.: 136-18-717
    Man Pt. No.: G2R-1-SN 24VDC (S)
    Manufacturer: Omron Industrial Automation
    Length 29 mm
    Series G2RS Series
    Series G2RS
    Coil Resistance 1.11 kOhm
    Coil Type DC
    Contact Configuration 1CO
    Height 35.5 mm
    Termination Type Plug-In Terminal
    Mounting Type Socket Mount
    Switching Voltage - DC 125 V
    Switching Current 10 A
    Switching Capacity 2.5 kVA
    Switching Voltage - AC 440 V
    Width 13 mm
    Coil Voltage - DC 24 V
    EUR  7,92 (exc. VAT)
    1 +
     7,92
    10 +
     7,15
    50 +
     6,67
    1+ EUR  7,92
  • Art.Nr.: 300-17-949
    Man Pt. No.: E2B-S08KS02-MC-B1
    Manufacturer: Omron Industrial Automation
    Sensing Distance Max. 2 mm
    Inductive Sensor Output Type PNP, Make Contact (NO)
    Load Current 200 mA
    Switching Frequency 1.5 kHz
    Current Consumption 10 mA
    Housing Material Stainless Steel
    Series E2B Series
    Operating Voltage Min. 10 V
    Operating Voltage Max. 30 V
    Termination Type Connector, M8
    Mounting Type Thread Mount
    Protection Rating IP67
    Operating Temperature Min. -25 °C
    Operating Temperature Max. 70 °C
    Construction Form M8
    Length 44 mm
    EUR  24,92 (exc. VAT)
    1 +
     24,92
    5 +
     21,12
    1+ EUR  24,92
  • Art.Nr.: 137-56-624
    Man Pt. No.: F3S-TGR-NSMC-20-05
    Manufacturer: Omron Industrial Automation
    Switch Type Safety Switch
    Actuator Type Coded
    Supply Voltage - DC 24 V
    Sensor Type Small Sensor
    Sensor Principle Magnetic
    Housing Material Stainless Steel
    Termination Type Cable Connection
    Protection Rating IP67
    EUR  132,60 (exc. VAT)
    1 +
     132,60
    10 +
     125,60
    1+ EUR  132,60
  • Art.Nr.: 137-53-225
    Man Pt. No.: H3CR-A 100-240VAC/100-125VDC
    Manufacturer: Omron Industrial Automation
    Contact Configuration 2CO
    Switching Current - AC 5 A
    Switching Current - DC 5 A
    Switching Voltage - AC 250 V
    Switching Voltage - DC 30 V
    Switching Power - AC 1.25 kVA
    Switching Power - DC 150 W
    Mode of Operation Flicker OFF Start
    Mode of Operation Flicker ON Start
    Mode of Operation Interval
    Mode of Operation ON-Delay
    Mode of Operation One Shot
    Mode of Operation Signal OFF Delay
    Mode of Operation Signal ON / OFF-Delay
    Number of Functions 8
    Time Setting Min. 0.05 s
    Time Setting Max. 300 h
    Operating Voltage Min. 100 VAC
    Operating Voltage Max. 240 VAC
    Termination Type 11-Pin Socket
    Protection Rating IP40
    EUR  79,50 (exc. VAT)
    1 +
     79,50
    5 +
     76,40
    10 +
     74,80
    1+ EUR  79,50
  • Art.Nr.: 137-54-843
    Man Pt. No.: G9SB-2002-A AC/DC24
    Manufacturer: Omron Industrial Automation
    Device Type Safety Relay
    Contact Configuration without Delay 2NO
    Supply Voltage - AC 24 V
    Supply Voltage - DC 24 V
    Switching Current - AC 5 A
    Response Time 30 ms
    Resetting Time 0.01 s
    Mounting Type DIN Rail Mount
    Service Life - Mechanical 10 Million Cycles
    Service Life - Electric 500000 Cycles
    EUR  202,30 (exc. VAT)
    1 +
     202,30
    5 +
     194,50
    1+ EUR  202,30
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A