Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 301-08-416
    Man Pt. No.: 805856
    Manufacturer: Brady
    Type Mini Lockout Starter Kit
    Contents 2x 25 mm Safety Lockouts (One Red & One Yellow)
    Contents 2x 38 mm Safety Lockouts (1x Red & 1x Yellow)
    Contents 6x 38 mm Safety Padlocks
    Contents 1x Nylon Lockout Hasp
    EUR  193,64 (exc. VAT)
    1 +
     193,64
    5 +
     183,91
    1+ EUR  193,64
  • Art.Nr.: 301-08-417
    Man Pt. No.: 805909
    Manufacturer: Brady
    Type Electrical Lockout Kit
    Contents Universal Multi-Pole Breaker
    Contents No Hole Circuit Breaker 227 V
    Contents No Hole Circuit Breaker 480 .... 600 V
    Contents 277 V Lockout Cleat
    Contents 480 ... 600 V Lockout Cleat
    Contents Miniature Circuit Breaker Kit
    Contents 2x Red Safety Padlocks
    Contents Nylon Non-Conductive Hasp
    Contents Red Non-Conductive Hasp
    Contents Large Red LOTO Pouch
    Contents 'Do Not Operate Electrician at Work' Tag & Pen
    Contents All Supplied in a Large Nylon Lockout Pouch
    EUR  228,41 (exc. VAT)
    1 +
     228,41
    5 +
     217,02
    1+ EUR  228,41
  • Art.Nr.: 301-08-450
    Man Pt. No.: 090891
    Manufacturer: Brady
    Type Circuit Breaker Lockout Kit
    Contents 2x Yellow Mounting Rails, 1x Red Blocking Bar, 1x Green Blocking Bar, 3x Alcohol Wipes
    EUR  34,58 (exc. VAT)
    1 +
     34,58
    5 +
     32,85
    1+ EUR  34,58
  • Art.Nr.: 148-15-160
    Man Pt. No.: 806174
    Manufacturer: Brady
    Type Valve & Electrical Lockout Kit
    Contents Large Universal Valve Lockout Base Clamping Unit
    Contents Large Blocking Arm
    Contents Cable Attachment
    Contents Adjustable Gate Valve Device
    Contents APLCO with Sheathed Metal Cable
    Contents Large Plug Lockout Device
    Contents 480 ... 600 V Breaker Blocker Kit
    Contents Miniature Circuit Breaker Demo Kit
    Contents Nylon Lockout Hasp
    Contents 1 Pack of Red Safety Padlocks
    Contents 1 Pack of Red Safety Lockouts (25 mm)
    Contents 'Do Not Operate' Tag & Pen
    Contents All Supplied in a 600D Polyester Duffel Bag
    Contents No Hole Circuit Breaker 227 V
    Contents No Hole Circuit Breaker 480 .... 600 V
    EUR  659,00 (exc. VAT)
    1 +
     659,00
    5 +
     626,00
    1+ EUR  659,00
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A