Price per piece

EUR  126,00

(exc. VAT)
1 +
EUR  126,00
5 +
EUR  117,30
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

green
red
red
950...980 nm/ 1500...1600 nm/ übrige
54 x 42 mm
545/ 670/ 650 nm
Approx. 1 mW/cm² @ 1064 + 1550 nm in daylight, approx. 0.1 mW/cm² in darkened room
| Print this page
Report an error

Product details

  • Family information

    Series description
    • The active surface is mounted on a PVC card
    • The light effect is based on photon conversion processes. This model does not have to be activated and operates both with cw as well as lv radiation
    • Indispensable aid when working with lasers and laser diodes
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin United States (US)
    Manufacturer Laser Components
    Gross weight (incl. package) 4.0 Gram
    Dimensions (incl. package) 90 x 60 x 2 MM
    Customs number 8541409000
    UNSPSC (v5.03) 31241501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice