Price per piece

EUR  3,62

(exc. VAT)
1 +
EUR  4,52
EUR  3,62
(save 20%)
3 +
EUR  4,43
EUR  3,54
(save 20%)
10 +
EUR  4,26
EUR  3,41
(save 20%)
25 +
EUR  3,97
EUR  3,18
(save 20%)
100 +
EUR  3,64
EUR  2,91
(save 20%)
500 +
EUR  3,08
EUR  2,46
(save 20%)
Promotion valid until 31.10.2019
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Solid State Sensor
3
20 mA
Digital Current Sinking
3.8 V
30 V
-40 °C
150 °C
Through Hole
SS400 Series
PC Pin
4.06 mm
3 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Notes

    Usage Note

    [Unlimited magnetic overdrive without damage]

  • Family information

    Series description
    • Activating with magnet
    • High magnetic sensitivity
    • Switching frequency up to 100 kHz
    • Polarity safeguarded
  • Article information

    Previous Article Number: 240384
    Paper catalogue 2016/17 p. 1182
    Paper catalogue 2013/14 p. 142
  • Environmental information

    RoHS Conform
    SVHC Review Date 16.12.2013
  • Additional information

    Country of origin United States (US)
    Manufacturer Honeywell
    Gross weight (incl. package) 0.1 Gram
    Dimensions (incl. package) 18 x 4 x 2 MM
    Customs number 9031808000
    UNSPSC (v5.03) 32101619
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice