Price per piece

EUR  12,22

(exc. VAT)
1 +
EUR  12,22
3 +
EUR  11,06
5 +
EUR  10,45
10 +
EUR  9,95
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

5 °C
30 °C
55 mm
60 mm
102 mm

Select attributes and click search to find other products that match your specification

55 x 60 x 102 mm
300 mW
2 x 1.5 V LR6/mignon/AA
5 ... 30 °C
| Print this page
Report an error

Product details

  • Notes

    Delivery Note

    Operating manual in G and E
    2 x 1.5 V mignon batteries/LR6/AA
    Adapter for Danfoss valves (RA)
    Support ring

  • Family information

    • Easy to mount without having to drain any water or intervene in the heating system; No special tools required
    • Suitable for universal use; compatible with the products of the most popular valve manufacturers
    • Ready to use straight away thanks to preset programming
    • Setpoint temperature can be specified precisely and intuitive (to the nearest 0,5 °C) via adjustment wheel
    • Can be individually tailored to personal routines in the week program
    • For each weekday up to 3 heating phases (7 change settings) can be set separately
    • Automatic frost protection and temperature fall detection
    • Valve protection function: Automatic protection against calcification thanks to regular opening and closing of valves
    • Boost function for heating up the radiator quickly and briefly
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer eQ-3
    Gross weight (incl. package) 210.0 Gram
    Dimensions (incl. package) 112 x 69 x 70 MM
    Customs number 9032102090
    UNSPSC (v5.03) 41112209
    EAN 4047976132218
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice