Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-64-323
    Man Pt. No.: RND 455-00102
    Manufacturer: RND Components
    Length 129 mm
    Enclosure Material ABS
    Enclosure Colour Black
    Width 64 mm
    Height 42 mm
    EUR  2,88 (exc. VAT)
    1 +
     2,88
    3 +
     2,37
    1 +
     2,88
    3 +
     2,37
    10 +
     1,85
    25 +
     1,58
    100 +
     1,32
    1+ EUR  2,88
  • Art.Nr.: 300-64-325
    Man Pt. No.: RND 455-00104
    Manufacturer: RND Components
    Length 189 mm
    Enclosure Material ABS
    Enclosure Colour Black
    Width 113 mm
    Height 64 mm
    EUR  5,30 (exc. VAT)
    1 +
     5,30
    3 +
     4,30
    1 +
     5,30
    3 +
     4,30
    10 +
     3,63
    25 +
     3,06
    100 +
     2,69
    1+ EUR  5,30
  • Art.Nr.: 300-64-324
    Man Pt. No.: RND 455-00103
    Manufacturer: RND Components
    Length 151 mm
    Enclosure Material ABS
    Enclosure Colour Black
    Width 90 mm
    Height 51 mm
    EUR  3,46 (exc. VAT)
    1 +
     3,46
    3 +
     2,80
    1 +
     3,46
    3 +
     2,80
    10 +
     2,21
    25 +
     2,02
    100 +
     1,64
    1+ EUR  3,46
  • Art.Nr.: 300-64-326
    Man Pt. No.: RND 455-00105
    Manufacturer: RND Components
    Length 217 mm
    Enclosure Material ABS
    Enclosure Colour Black
    Width 138 mm
    Height 82 mm
    EUR  6,66 (exc. VAT)
    1 +
     6,66
    3 +
     5,05
    1 +
     6,66
    3 +
     5,05
    10 +
     4,57
    25 +
     3,85
    100 +
     3,39
    1+ EUR  6,66
  • Art.Nr.: 300-64-322
    Man Pt. No.: RND 455-00101
    Manufacturer: RND Components
    Length 101 mm
    Enclosure Material ABS
    Enclosure Colour Black
    Width 54 mm
    Height 42 mm
    EUR  2,04 (exc. VAT)
    1 +
     2,04
    3 +
     1,91
    1 +
     2,04
    3 +
     1,91
    10 +
     1,40
    25 +
     1,18
    100 +
     0,97
    1+ EUR  2,04
  • Art.Nr.: 150-43-160
    Man Pt. No.: UM 32009
    Manufacturer: Bopla
    Length 199 mm
    Protection Rating IP40
    Height 62 mm
    Enclosure Material ABS
    Enclosure Colour Light Grey
    Width 157.5 mm
    EUR  38,20 (exc. VAT)
    1 +
     38,20
    10 +
     36,51
    25 +
     35,45
    1+ EUR  38,20
  • Art.Nr.: 152-16-205
    Man Pt. No.: 92035C
    Manufacturer: Prophon
    Length 300 mm
    Height 88.9 mm
    Enclosure Material Iron
    Enclosure Colour Black
    EUR  33,35 (exc. VAT)
    1 +
     33,35
    5 +
     31,22
    1+ EUR  33,35
  • Art.Nr.: 152-29-638
    Man Pt. No.: 21100-748
    Manufacturer: nVent Schroff
    Length 11 mm
    Width 2.5 mm
    EUR  26,17 (exc. VAT)
    1 +
     26,17
    10 +
     24,89
    1+ EUR  26,17
  • Art.Nr.: 152-29-513
    Man Pt. No.: 21100-590
    Manufacturer: nVent Schroff
    Length 11 mm
    Enclosure Material Steel
    Enclosure Colour Black
    Width 2 mm
    EUR  16,98 (exc. VAT)
    1 +
     16,98
    10 +
     16,32
    1+ EUR  16,98
  • Offer
    Buy Enclosure Alu Disk
    Art.Nr.: 110-39-041
    Man Pt. No.: AR100
    Manufacturer: Rolec
    Length 130 mm
    Protection Rating IP66
    Height 65 mm
    Enclosure Material Die-Cast Aluminium
    Enclosure Colour Light Grey
    Width 119 mm
    EUR  31,09 (exc. VAT)
    1 +
     31,09
    10 +
     29,23
    50 +
     27,46
    1+ EUR  31,09
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A