Price per piece

EUR  22,86

(exc. VAT)
1 +
EUR  22,86
5 +
EUR  20,57
10 +
EUR  19,79
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout
 
 

Downloads

Loading...

Product specifications

1
24 V
2.5 A
24 V
Adjustable
100 ... 240 VAC
60 W
85 V
264 V
3 kV
150 mV
Screw Terminal
MDR-60
88 %
299200 h
-20 °C
70 °C
100 mm
90 mm
40 mm

Select attributes and click search to find other products that match your specification

CB
CE
CULus
cURus
TÜV
| Print this page
Report an error

Product details

  • Family information

    Series description
    • Particularly compact dimensions
    • Universal input
    • Adjustable output voltage
    • DC OK signal
    • Short-circuit, overload and over-voltage protection
    • Simple assembly on DIN rail
    • Interference suppression EN55022B
    • Safety approvals UL60950-1, EN60950-1
  • Article information

    Previous Article Number: 360873
    Paper catalogue 2016/17 p. 1524
    Paper catalogue 2013/14 p. 1097
  • Environmental information

    RoHS 2015/863/EU Conform
    SVHC Products by this manufacturer may contain Lead (CAS No: 7439-92-1)
    SVHC Review Date 15.01.2019
  • Additional information

    Country of origin Taiwan (TW)
    Manufacturer Mean Well
    Gross weight (incl. package) 299.0 Gram
    Dimensions (incl. package) 103 x 107 x 44 MM
    Customs number 8504409090
    UNSPSC (v5.03) 30211502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice