Price per piece

EUR  3,51

(exc. VAT)
1 +
EUR  3,51
3 +
EUR  3,37
5 +
EUR  3,19
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

86.5 mm
CNMB
UL 94 V0
IP20
90 mm
58 mm
36 mm
DIN Rail
Polycarbonate
Light Grey
22 g

Select attributes and click search to find other products that match your specification

ISO
| Print this page
Report an error

Product details

  • Family information

    • Carries up to 3 PCBs horizontally or 2 vertically
    • Front panel ideal for screen printing and recessed solid top for labels and membranes
  • Additional information

    Country of origin United Kingdom (GB)
    Manufacturer Camdenboss
    Gross weight (incl. package) 22.0 Gram
    Dimensions (incl. package) 90 x 36 x 58 MM
    Customs number 8538100090
    UNSPSC (v5.03) 31261501
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice