Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Grove - 16-Ch PWM Driver PCA9685
    Art.Nr.: 301-35-137
    Man Pt. No.: 108020102
    Manufacturer: Seeed Studio
    Family Name Grove
    Product Type PWM Expansion
    Interfaces I²C
    Interfaces PWM
    Supply Voltage Max. 5 V
    Length 64 mm
    Width 44 mm
    EUR  8,61 (exc. VAT)
    1 +
     8,61
    1+ EUR  8,61
  • New to us
    Buy Grove - RGB LED Stick WS2813 Mini
    Art.Nr.: 301-40-614
    Man Pt. No.: 104020131
    Manufacturer: Seeed Studio
    Family Name Grove
    Product Type LED Module
    Interfaces Digital
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 85 mm
    Width 10 mm
    EUR  4,18 (exc. VAT)
    1 +
     4,18
    1+ EUR  4,18
  • New to us
    Buy 5inch 1280x720 HDMI IPS LCD Display
    Art.Nr.: 301-35-133
    Man Pt. No.: 104990442
    Manufacturer: Seeed Studio
    Family Name Raspberry Pi Accessories
    Product Type Raspberry Pi Accessory
    Interfaces HDMI
    Supply Voltage Max. 5 V
    Length 134 mm
    Width 84 mm
    EUR  32,49 (exc. VAT)
    1 +
     32,49
    1+ EUR  32,49
  • New to us
    Buy Grove - Red LED Matrix with Driver
    Art.Nr.: 301-35-132
    Man Pt. No.: 104020089
    Manufacturer: Seeed Studio
    Family Name Grove
    Product Type LED Module
    Interfaces I²C
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 44 mm
    Width 44 mm
    EUR  6,66 (exc. VAT)
    1 +
     6,66
    1+ EUR  6,66
  • New to us
    Buy Grove - Capacitive Moisture Sensor
    Art.Nr.: 301-35-124
    Man Pt. No.: 101020614
    Manufacturer: Seeed Studio
    Family Name Grove
    Product Type Moisture Sensor
    Interfaces Analogue
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 92 mm
    Width 22 mm
    EUR  4,98 (exc. VAT)
    1 +
     4,98
    1+ EUR  4,98
  • New to us
    Buy Grove - RS232 Module
    Art.Nr.: 301-35-128
    Man Pt. No.: 103020192
    Manufacturer: Seeed Studio
    Family Name Grove
    Product Type RS-232 Interface Module
    Interfaces RS-232
    Interfaces UART
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 46 mm
    Width 42 mm
    EUR  6,66 (exc. VAT)
    1 +
     6,66
    1+ EUR  6,66
  • New to us
    Buy Sipeed MAIX-I Module WiFi Version
    Art.Nr.: 301-35-143
    Man Pt. No.: 114991684
    Manufacturer: Seeed Studio
    Memory Size 8 MB
    Memory Type SRAM
    Interfaces GPIO
    Interfaces UART
    Interfaces SPI
    Interfaces I²C
    Interfaces I²S
    Interfaces PWM
    Interfaces JTAG
    Interfaces Wi-Fi
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 4.8 V
    Supply Voltage Max. 5.2 V
    Length 25 mm
    Width 25 mm
    Height 1 mm
    Weight 8 g
    EUR  9,39 (exc. VAT)
    1 +
     9,39
    1+ EUR  9,39
  • New to us
    Buy Sipeed MAix BiT for RISC-V AI+IoT
    Art.Nr.: 301-35-127
    Man Pt. No.: 102991150
    Manufacturer: Seeed Studio
    Family Name Development Boards
    Product Type Development Board
    Program Memory 16 MB
    Memory Size 8 MB
    Memory Type SRAM
    Interfaces USB
    Interfaces MicroSD
    Interfaces GPIO
    Interfaces UART
    Interfaces I²C
    Interfaces SPI
    Interfaces I²S
    Interfaces PWM
    Supply Voltage Min. 4.8 V
    Supply Voltage Max. 5.2 V
    EUR  12,89 (exc. VAT)
    1 +
     12,89
    1+ EUR  12,89
  • New to us
    Buy 4-Ch 16-Bit ADC for Raspberry Pi
    Art.Nr.: 301-41-931
    Man Pt. No.: 103030279
    Manufacturer: Seeed Studio
    Family Name Raspberry Pi Accessories
    Product Type Analog-to-Digital Converter
    Interfaces I²C
    Interfaces ADC
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 65 mm
    Width 30 mm
    EUR  9,25 (exc. VAT)
    1 +
     9,25
    1+ EUR  9,25
  • New to us
    Buy NVIDIA® Jetson Nano™ Developer Kit
    Art.Nr.: 301-43-589
    Man Pt. No.: 102110268
    Manufacturer: Seeed Studio
    Family Name Development Boards
    Product Type Development Board
    Memory Size 4 GB
    Memory Type LPDDR4
    Interfaces USB
    Interfaces HDMI
    Interfaces Ethernet
    Interfaces M.2
    Interfaces GPIO
    Interfaces I²C
    Interfaces I²S
    Interfaces SPI
    Interfaces UART
    Interfaces MicroSD
    Supply Voltage Max. 5 V
    Length 100 mm
    Width 80 mm
    Height 29 mm
    EUR  96,50 (exc. VAT)
    1 +
     96,50
    1+ EUR  96,50
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A