Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 301-33-392
    Man Pt. No.: ROCKPI_POE_HAT
    Manufacturer: Radxa
    Product Type Shield
    Product Type Power Adapter
    EUR  19,48 (exc. VAT)
    1 +
     19,48
    1+ EUR  19,48
  • Bundle
    Buy Rock Pi 4 Bundle Model B 4GB
    Art.Nr.: 301-33-385
    Man Pt. No.: ROCKPI_B4_BASIC_SET
    Manufacturer: Radxa
    Memory Size 4 GB
    Memory Type DDR4
    Interfaces USB
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces Ethernet
    Interfaces GPIO
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces eMMC
    Interfaces Bluetooth
    Interfaces Wi-Fi
    Interfaces M.2
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 9 V
    Supply Voltage Max. 21 V
    Length 85 mm
    Width 54 mm
    Weight 264 g
    EUR  125,70 (exc. VAT)
    1 +
     125,70
    1+ EUR  125,70
  • Bundle
    Buy Rock Pi 4 Bundle Model B 2GB
    Art.Nr.: 301-33-384
    Man Pt. No.: ROCKPI_B2_BASIC_SET
    Manufacturer: Radxa
    Memory Size 2 GB
    Memory Type DDR4
    Interfaces USB
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces Ethernet
    Interfaces GPIO
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces eMMC
    Interfaces Bluetooth
    Interfaces Wi-Fi
    Interfaces M.2
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 9 V
    Supply Voltage Max. 21 V
    Length 85 mm
    Width 54 mm
    Weight 262 g
    EUR  104,70 (exc. VAT)
    1 +
     104,70
    1+ EUR  104,70
  • Art.Nr.: 301-33-368
    Man Pt. No.: ROCKPI4_4GB_BVER
    Manufacturer: Radxa
    Memory Size 4 GB
    Memory Type DDR4
    Interfaces USB
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces Ethernet
    Interfaces GPIO
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces eMMC
    Interfaces Bluetooth
    Interfaces Wi-Fi
    Interfaces M.2
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 9 V
    Supply Voltage Max. 21 V
    Length 85 mm
    Width 54 mm
    Weight 68 g
    EUR  99,50 (exc. VAT)
    1 +
     99,50
    1+ EUR  99,50
  • Bundle
    Buy Rock Pi 4 Bundle Model A 4GB
    Art.Nr.: 301-33-371
    Man Pt. No.: ROCKPI_A4_BASIC_SET
    Manufacturer: Radxa
    Memory Size 4 GB
    Memory Type DDR4
    Interfaces USB
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces Ethernet
    Interfaces GPIO
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces eMMC
    Interfaces M.2
    Supply Voltage Min. 9 V
    Supply Voltage Max. 21 V
    Length 85 mm
    Width 54 mm
    Weight 252 g
    EUR  114,80 (exc. VAT)
    1 +
     114,80
    1+ EUR  114,80
  • Art.Nr.: 301-33-393
    Man Pt. No.: ROCKPI_RTC_BATTERY
    Manufacturer: Radxa
    Weight 10 g
    EUR  0,79 (exc. VAT)
    1 +
     0,79
    1+ EUR  0,79
  • Art.Nr.: 301-33-367
    Man Pt. No.: ROCKPI4_4GB_AVER
    Manufacturer: Radxa
    Memory Size 4 GB
    Memory Type DDR4
    Interfaces USB
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces Ethernet
    Interfaces GPIO
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces eMMC
    Interfaces M.2
    Supply Voltage Min. 9 V
    Supply Voltage Max. 21 V
    Length 85 mm
    Width 54 mm
    Weight 66 g
    EUR  83,30 (exc. VAT)
    1 +
     83,30
    1+ EUR  83,30
  • Art.Nr.: 301-33-364
    Man Pt. No.: ROCKPI4_1GB_BVER
    Manufacturer: Radxa
    Memory Size 1 GB
    Memory Type DDR4
    Interfaces USB
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces Ethernet
    Interfaces GPIO
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces eMMC
    Interfaces Bluetooth
    Interfaces Wi-Fi
    Interfaces M.2
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 9 V
    Supply Voltage Max. 21 V
    Length 85 mm
    Width 54 mm
    Weight 68 g
    EUR  68,00 (exc. VAT)
    1 +
     68,00
    1+ EUR  68,00
  • Art.Nr.: 301-33-389
    Man Pt. No.: ROCKPI_EMMC_64
    Manufacturer: Radxa
    Product Type Memory Card
    Memory Size 64 GB
    Memory Type Flash
    Interfaces eMMC
    Weight 9 g
    EUR  41,62 (exc. VAT)
    1 +
     41,62
    1+ EUR  41,62
  • Art.Nr.: 301-33-390
    Man Pt. No.: ROCKPI_HEATSINK
    Manufacturer: Radxa
    Weight 119 g
    EUR  8,85 (exc. VAT)
    1 +
     8,85
    1+ EUR  8,85
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A