Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Raspberry Pi 4 1.5GHz Quad-Core, 4GB RAM
    Art.Nr.: 301-52-781
    Man Pt. No.: PI4 MODEL B/4GB
    Manufacturer: Raspberry Pi
    Family Name Raspberry Pi
    Product Type Raspberry Pi 4
    Memory Size 4 GB
    Memory Type LPDDR4
    Interfaces 10/100/1000 Ethernet
    Interfaces Wi-Fi
    Interfaces Bluetooth
    Interfaces microHDMI
    Interfaces USB C
    Interfaces USB 2.0
    Interfaces USB 3.0
    Interfaces MicroSD
    Interfaces SPI
    Interfaces UART
    Interfaces I²C
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 5 V
    Supply Voltage Max. 5.1 V
    Length 85 mm
    Width 56 mm
    Height 17 mm
    Weight 66 g
    EUR  54,20 (exc. VAT)
    1 +
     54,20
    1+ EUR  54,20
  • New to us
    Buy Raspberry Pi 4 1.5GHz Quad-Core, 2GB RAM
    Art.Nr.: 301-52-780
    Man Pt. No.: PI4 MODEL B/2GB
    Manufacturer: Raspberry Pi
    Family Name Raspberry Pi
    Product Type Raspberry Pi 4
    Memory Size 2 GB
    Memory Type LPDDR4
    Interfaces 10/100/1000 Ethernet
    Interfaces Wi-Fi
    Interfaces Bluetooth
    Interfaces microHDMI
    Interfaces USB C
    Interfaces USB 2.0
    Interfaces USB 3.0
    Interfaces MicroSD
    Interfaces SPI
    Interfaces UART
    Interfaces I²C
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 5 V
    Supply Voltage Max. 5.1 V
    Length 85 mm
    Width 56 mm
    Height 17 mm
    Weight 66 g
    EUR  42,76 (exc. VAT)
    1 +
     42,76
    1+ EUR  42,76
  • New to us
    Buy Raspberry Pi 4 1.5GHz Quad-Core, 1GB RAM
    Art.Nr.: 301-52-779
    Man Pt. No.: PI4 MODEL B/1GB
    Manufacturer: Raspberry Pi
    Family Name Raspberry Pi
    Product Type Raspberry Pi 4
    Memory Size 1 GB
    Memory Type LPDDR4
    Interfaces 10/100/1000 Ethernet
    Interfaces Wi-Fi
    Interfaces Bluetooth
    Interfaces microHDMI
    Interfaces USB C
    Interfaces USB 2.0
    Interfaces USB 3.0
    Interfaces MicroSD
    Interfaces SPI
    Interfaces UART
    Interfaces I²C
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 5 V
    Supply Voltage Max. 5.1 V
    Length 85 mm
    Width 56 mm
    Height 17 mm
    Weight 66 g
    EUR  33,68 (exc. VAT)
    1 +
     33,68
    1+ EUR  33,68
  • Art.Nr.: 301-20-049
    Man Pt. No.: Raspberry Pi 3 B+ Bundle
    Manufacturer: Raspberry Pi
    Family Name Raspberry Pi
    Product Type Raspberry Pi 3 Model B+
    Memory Size 1 GB
    Memory Type SDRAM
    Interfaces Wi-Fi
    Interfaces Bluetooth
    Interfaces USB 2.0
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces 3.5 mm Socket
    Interfaces 10/100/1000 Ethernet
    Interfaces SPI
    Interfaces UART
    Interfaces I²C
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 5 V
    Supply Voltage Max. 5 V
    Length 85 mm
    Width 56 mm
    Height 17 mm
    EUR  66,30 (exc. VAT)
    1 +
     66,30
    1+ EUR  66,30
  • Art.Nr.: 301-09-158
    Man Pt. No.: RASPBERRY PI 3B+
    Manufacturer: Raspberry Pi
    Family Name Raspberry Pi
    Product Type Raspberry Pi 3 Model B+
    Memory Size 1 GB
    Memory Type LPDDR2 SDRAM
    Interfaces USB
    Interfaces 10/100/1000 Ethernet
    Interfaces Wi-Fi
    Interfaces Bluetooth
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces 3.5 mm Socket
    Interfaces SPI
    Interfaces UART
    Interfaces I²C
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 5 V
    Supply Voltage Max. 5 V
    Length 85 mm
    Width 56 mm
    Height 17 mm
    Weight 60 g
    EUR  33,74 (exc. VAT)
    1 +
     33,74
    1+ EUR  33,74
  • Art.Nr.: 300-85-264
    Man Pt. No.: RASPBERRY PI 3 B
    Manufacturer: Raspberry Pi
    Product Type Raspberry Pi 3 Model B
    Memory Size 1 GB
    Memory Type RAM
    Interfaces Ethernet
    Interfaces USB
    Wireless Connectivity Bluetooth
    EUR  34,02 (exc. VAT)
    1 +
     34,02
    5 +
     33,73
    1 +
     34,02
    5 +
     33,73
    25 +
     33,34
    50 +
     32,84
    1+ EUR  34,02
  • Art.Nr.: 300-63-012
    Man Pt. No.: Raspberry Pi 3 Model B Bundle
    Manufacturer: Raspberry Pi
    Family Name Raspberry Pi 3 Bundle
    Product Type Bundle
    Memory Size 1 GB
    Memory Type RAM
    Interfaces Wi-Fi
    Interfaces Bluetooth
    Interfaces USB
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces 3.5 mm Socket
    Interfaces 10/100 Ethernet
    Wireless Connectivity Wi-Fi
    Wireless Connectivity Bluetooth
    Supply Voltage Max. 5 V
    Length 85 mm
    Width 56 mm
    Height 17 mm
    EUR  60,20 (exc. VAT)
    1 +
     60,20
    3 +
     59,80
    10 +
     59,60
    1+ EUR  60,20
  • Art.Nr.: 301-27-220
    Man Pt. No.: RASPBERRY PI 3A+
    Manufacturer: Raspberry Pi
    Family Name Raspberry Pi
    Memory Size 512 MB
    Memory Type SDRAM
    Interfaces Wi-Fi
    Interfaces Bluetooth
    Interfaces USB 2.0
    Interfaces HDMI
    Interfaces MicroSD
    Interfaces 3.5 mm Socket
    Interfaces SPI
    Interfaces UART
    Interfaces I²C
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 5 V
    Supply Voltage Max. 5 V
    Length 56 mm
    Width 56 mm
    Height 17 mm
    Weight 48 g
    EUR  24,82 (exc. VAT)
    1 +
     24,82
    5 +
     24,23
    10 +
     23,66
    1+ EUR  24,82
  • Art.Nr.: 300-11-591
    Man Pt. No.: RASPBERRY PI 2 MODEL B
    Manufacturer: Raspberry Pi
    Product Type Raspberry Pi 2 Model B
    Memory Size 1 GB
    Memory Type RAM
    Interfaces Ethernet
    Interfaces USB
    EUR  34,15 (exc. VAT)
    1 +
     34,15
    5 +
     33,76
    1 +
     34,15
    5 +
     33,76
    25 +
     33,43
    50 +
     33,20
    1+ EUR  34,15
  • Art.Nr.: 300-01-887
    Man Pt. No.: RASPBERRY PI MOD B+
    Manufacturer: Raspberry Pi
    Product Type Raspberry Pi 1 Model B+
    Interfaces Ethernet
    Interfaces USB
    EUR  32,00 (exc. VAT)
    1 +
     32,00
    5 +
     31,19
    1 +
     32,00
    5 +
     31,19
    25 +
     30,41
    50 +
     30,20
    1+ EUR  32,00
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A