Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy Pmod WiFi Interface 802.11g SPI/Wi-Fi
    Art.Nr.: 301-33-415
    Man Pt. No.: 410-194
    Manufacturer: Digilent
    Family Name Pmod
    Interfaces SPI
    Interfaces Wi-Fi
    Wireless Connectivity Wi-Fi
    Length 43 mm
    Width 20 mm
    EUR  20,03 (exc. VAT)
    1 +
     20,03
    1+ EUR  20,03
  • New to us
    Buy Breadboardable Artix-7 FPGA Module JTAG/SPI/UART/USB
    Art.Nr.: 301-33-420
    Man Pt. No.: 410-328-35
    Manufacturer: Digilent
    Family Name Cmod A7
    Product Type Breadboardable Artix-7 FPGA Module
    Program Memory 4 MB
    Memory Size 512 KB
    Memory Type SRAM
    Interfaces JTAG
    Interfaces SPI
    Interfaces UART
    Interfaces USB
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5.5 V
    Length 70 mm
    Width 17.8 mm
    EUR  77,70 (exc. VAT)
    1 +
     77,70
    1+ EUR  77,70
  • New to us
    Buy DMM Shield 7-Function Digital Multimeter Shield
    Art.Nr.: 301-44-591
    Man Pt. No.: 410-356
    Manufacturer: Digilent
    Product Type Shield
    Interfaces SPI
    Supply Voltage Min. 3 V
    Supply Voltage Max. 3.6 V
    EUR  79,20 (exc. VAT)
    1 +
     79,20
    1+ EUR  79,20
  • New to us
    Buy Pmod AQS Digital Gas Sensor for Air Quality I²C
    Art.Nr.: 301-44-593
    Man Pt. No.: 410-386
    Manufacturer: Digilent
    Family Name Pmod
    Product Type Sensor Breakout
    Interfaces I²C
    Supply Voltage Min. 1.8 V
    Supply Voltage Max. 3.3 V
    Length 30 mm
    Width 19 mm
    EUR  22,24 (exc. VAT)
    1 +
     22,24
    1+ EUR  22,24
  • New to us
    Buy PYNQ-Z1 Python Productivity for Zynq USB/Ethernet/HDMI/JTAG/SPI/UART/CAN/I²C/MicroSD/PHY/3.5 mm Socket
    Art.Nr.: 301-33-459
    Man Pt. No.: 6003-410-017
    Manufacturer: Digilent
    Program Memory 16 MB
    Memory Size 512 MB
    Memory Type DDR3
    Interfaces USB
    Interfaces Ethernet
    Interfaces HDMI
    Interfaces JTAG
    Interfaces SPI
    Interfaces UART
    Interfaces CAN
    Interfaces I²C
    Interfaces MicroSD
    Interfaces PHY
    Interfaces 3.5 mm Socket
    Supply Voltage Min. 7 V
    Supply Voltage Max. 15 V
    Length 124 mm
    Width 88 mm
    EUR  173,70 (exc. VAT)
    1 +
     173,70
    1+ EUR  173,70
  • New to us
    Buy Breadboardable Spartan-7 FPGA Module JTAG/UART/USB
    Art.Nr.: 301-33-453
    Man Pt. No.: 410-376
    Manufacturer: Digilent
    Program Memory 4 MB
    Memory Type RAM
    Interfaces JTAG
    Interfaces UART
    Interfaces USB
    Supply Voltage Max. 5 V
    Length 77.5 mm
    Width 17.8 mm
    EUR  54,90 (exc. VAT)
    1 +
     54,90
    1+ EUR  54,90
  • New to us
    Buy Pmod ESP32 WiFi module SPI/UART/GPIO
    Art.Nr.: 301-33-454
    Man Pt. No.: 410-377
    Manufacturer: Digilent
    Family Name Cmod S7
    Interfaces SPI
    Interfaces UART
    Interfaces GPIO
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 2.7 V
    Supply Voltage Max. 3.6 V
    EUR  22,68 (exc. VAT)
    1 +
     22,68
    1+ EUR  22,68
  • New to us
    Buy PYNQ Grove Adapter
    Art.Nr.: 301-44-590
    Man Pt. No.: 410-343
    Manufacturer: Digilent
    Family Name Grove
    Product Type PCB Module
    Interfaces Grove Interface
    Supply Voltage Max. 3.3 V
    EUR  5,54 (exc. VAT)
    1 +
     5,54
    1+ EUR  5,54
  • New to us
    Buy Pmod LVLSHFT Logic Level Shifter GPIO/JTAG
    Art.Nr.: 301-33-417
    Man Pt. No.: 410-320
    Manufacturer: Digilent
    Family Name Pmod
    Product Type Logic Level Converter
    Interfaces GPIO
    Interfaces JTAG
    Length 46 mm
    Width 20 mm
    EUR  12,21 (exc. VAT)
    1 +
     12,21
    1+ EUR  12,21
  • New to us
    Buy PmodISNS20 20A Current Sensor ADC/SPI
    Art.Nr.: 301-33-419
    Man Pt. No.: 410-325
    Manufacturer: Digilent
    Family Name Pmod
    Product Type Current Sensor
    Interfaces ADC
    Interfaces SPI
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 3 V
    Supply Voltage Max. 3.6 V
    Length 33 mm
    Width 20 mm
    EUR  15,71 (exc. VAT)
    1 +
     15,71
    1+ EUR  15,71
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A