Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Offer
    Buy Add-on board
    Art.Nr.: 173-25-134
    Man Pt. No.: ATADAPCAN01
    Manufacturer: Atmel
    Device Core AVR
    Family Name AT90CAN
    Product Type Expansion Board
    Interfaces CAN
    EUR  25,65 (exc. VAT)
    1 +
     25,65
    5 +
     24,88
    25 +
     24,13
    1+ EUR  25,65
  • Art.Nr.: 110-95-768
    Man Pt. No.: ATSTK500
    Manufacturer: Atmel
    Device Core AVR
    Family Name AVR
    Product Type Starter Kits
    Interfaces RS-232
    Supply Voltage Min. 10 V
    Supply Voltage Max. 15 V
    EUR  85,70 (exc. VAT)
    1 +
     85,70
    3 +
     83,50
    10 +
     81,40
    1+ EUR  85,70
  • Art.Nr.: 110-95-767
    Man Pt. No.: ATATMEL-ICE
    Manufacturer: Atmel
    Device Core ARM Cortex M
    Device Core AVR
    Family Name AVR XMEGA
    Product Type In-Circuit Debuggers / Programmers
    Interfaces JTAG
    Interfaces SWD
    Interfaces PDI
    Interfaces TPI
    Interfaces aWire
    Interfaces SPI
    Interfaces debugWIRE
    Interfaces UPDI
    Supply Voltage Min. 1.62 V
    Supply Voltage Max. 5.5 V
    EUR  123,40 (exc. VAT)
    1 +
     123,40
    3 +
     120,40
    1+ EUR  123,40
  • Art.Nr.: 173-21-942
    Man Pt. No.: AT90USBKEY2
    Manufacturer: Atmel
    Device Core AVR
    Family Name AT90USB
    Product Type Demonstration Boards
    Interfaces USB
    EUR  31,70 (exc. VAT)
    1 +
     31,70
    10 +
     30,24
    25 +
     29,48
    1+ EUR  31,70
  • Offer
    Buy Debugger for microcontroller
    Art.Nr.: 173-21-981
    Man Pt. No.: JTAGAVRU
    Manufacturer: Kanda
    Device Core AVR
    Family Name ATmega
    Product Type USB Port AVR JTAG ICE Tool
    Interfaces USB
    EUR  88,21 (exc. VAT)
    1 +
     88,21
    1+ EUR  88,21
  • Art.Nr.: 173-21-696
    Man Pt. No.: STK300
    Manufacturer: Kanda
    Device Core AVR
    Family Name ATmega
    Family Name ATtiny
    Product Type Development Board
    Interfaces USB
    EUR  91,10 (exc. VAT)
    1 +
     91,10
    3 +
     87,50
    5 +
     85,70
    1+ EUR  91,10
  • Art.Nr.: 110-27-607
    Man Pt. No.: ATJTAGICE3ACCKIT
    Manufacturer: Atmel
    Product Type JTAGICE3 Accessory Kit
    Interfaces USB
    EUR  53,00 (exc. VAT)
    1 +
     53,00
    3 +
     52,00
    10 +
     50,90
    1+ EUR  53,00
  • Art.Nr.: 110-27-582
    Man Pt. No.: ATSTK600-SC11
    Manufacturer: Atmel
    Device Core AVR
    Family Name AVR
    Product Type Socket Cards
    EUR  51,60 (exc. VAT)
    1 +
     51,60
    3 +
     50,60
    10 +
     49,54
    1+ EUR  51,60
  • Art.Nr.: 173-21-950
    Man Pt. No.: ATAVRONEKIT
    Manufacturer: Atmel
    Device Core AVR
    Family Name AVR
    Product Type In-Circuit Debuggers
    Program Memory 256 KB
    Memory Size 128 MB
    Memory Type SRAM
    Interfaces SPI
    Interfaces JTAG
    Interfaces PDI
    Interfaces aWire
    Interfaces debugWIRE
    Supply Voltage Min. 1.8 V
    Supply Voltage Max. 5.5 V
    EUR  629,00 (exc. VAT)
    1 +
     629,00
    1+ EUR  629,00
  • Art.Nr.: 173-21-935
    Man Pt. No.: ATSTK600
    Manufacturer: Atmel
    Device Core AVR
    Family Name AVR
    Product Type Starter Kits
    Interfaces USB
    Supply Voltage Min. 10 V
    Supply Voltage Max. 15 V
    EUR  209,30 (exc. VAT)
    1 +
     209,30
    3 +
     205,20
    1+ EUR  209,30
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A