Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Exclusive
    Buy MKR IoT Prime Bundle
    Art.Nr.: 301-42-238
    Man Pt. No.: AKX00018
    Manufacturer: Arduino
    Family Name Arduino Kits
    Product Type Arduino Starter Kit
    Program Memory 256 KB
    Memory Size 32 KB
    Memory Type Flash
    Interfaces USB
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces GPIO
    Interfaces ADC
    Interfaces PWM
    Wireless Connectivity Wi-Fi
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    EUR  66,00 (exc. VAT)
    1 +
     66,00
    3 +
     64,20
    10 +
     62,90
    1+ EUR  66,00
  • New to us
    Buy Arduino RGB LED Shield
    Art.Nr.: 301-41-901
    Man Pt. No.: ASX00010
    Manufacturer: Arduino
    Family Name Arduino Shield Modules
    Product Type Shield
    Interfaces SPI
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 61.5 mm
    Width 27 mm
    Weight 32 g
    EUR  38,98 (exc. VAT)
    1 +
     38,98
    1+ EUR  38,98
  • New to us
    Buy Arduino Environmental Sensor Shield
    Art.Nr.: 301-41-902
    Man Pt. No.: ASX00011
    Manufacturer: Arduino
    Family Name Arduino Shield Modules
    Product Type Shield
    Interfaces I²C
    Interfaces Analogue
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 3.3 V
    Length 61 mm
    Width 25 mm
    Weight 32 g
    EUR  31,42 (exc. VAT)
    1 +
     31,42
    1+ EUR  31,42
  • New to us
    Buy Arduino Starter Kit - French
    Art.Nr.: 301-35-097
    Man Pt. No.: K020007
    Manufacturer: Arduino
    Family Name Arduino Accessories
    Family Name Arduino Kits
    Product Type Arduino Starter Kit
    Program Memory 32 KB
    Memory Size 2 KB
    Memory Type SRAM
    Interfaces USB
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces GPIO
    Interfaces ADC
    Interfaces PWM
    Supply Voltage Max. 5 V
    Length 68.6 mm
    Width 53.3 mm
    Height 12.5 mm
    EUR  68,60 (exc. VAT)
    1 +
     68,60
    1+ EUR  68,60
  • New to us
    Buy Arduino Starter Kit - German
    Art.Nr.: 301-35-098
    Man Pt. No.: K040007
    Manufacturer: Arduino
    Family Name Arduino Accessories
    Family Name Arduino Kits
    Product Type Arduino Starter Kit
    Program Memory 32 KB
    Memory Size 2 KB
    Memory Type SRAM
    Interfaces USB
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces GPIO
    Interfaces ADC
    Interfaces PWM
    Supply Voltage Max. 5 V
    Length 68.6 mm
    Width 53.3 mm
    Height 12.5 mm
    EUR  68,60 (exc. VAT)
    1 +
     68,60
    1+ EUR  68,60
  • New to us
    Buy Arduino Motor Control Shield
    Art.Nr.: 301-41-900
    Man Pt. No.: ASX00003
    Manufacturer: Arduino
    Family Name Arduino Shield Modules
    Product Type Shield
    Interfaces I²C
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    EUR  48,97 (exc. VAT)
    1 +
     48,97
    1+ EUR  48,97
  • New to us
    Buy Arduino Starter Kit - Italian
    Art.Nr.: 301-35-096
    Man Pt. No.: K010007
    Manufacturer: Arduino
    Family Name Arduino Accessories
    Family Name Arduino Kits
    Product Type Arduino Starter Kit
    Program Memory 32 KB
    Memory Size 2 KB
    Memory Type SRAM
    Interfaces USB
    Interfaces SPI
    Interfaces I²C
    Interfaces UART
    Interfaces GPIO
    Interfaces ADC
    Interfaces PWM
    Supply Voltage Max. 5 V
    Length 68.6 mm
    Width 53.3 mm
    Height 12.5 mm
    EUR  68,60 (exc. VAT)
    1 +
     68,60
    1+ EUR  68,60
  • New to us
    Buy Arduino Pro Gateway for LoRa
    Art.Nr.: 301-32-770
    Man Pt. No.: AKX00016
    Manufacturer: Arduino
    Family Name Arduino
    Interfaces USB
    Interfaces Ethernet
    Interfaces MicroSD
    Wireless Connectivity LoRa®
    Supply Voltage Max. 5 V
    EUR  349,00 (exc. VAT)
    1 +
     349,00
    1+ EUR  349,00
  • Art.Nr.: 110-38-919
    Man Pt. No.: A000066
    Manufacturer: Arduino
    Family Name ATmega
    Product Type Arduino Uno
    Program Memory 33 KB
    Memory Size 2 KB
    Memory Type SRAM
    Interfaces USB
    Supply Voltage Min. 7 V
    Supply Voltage Max. 12 V
    Length 68.6 mm
    Width 53.4 mm
    Weight 25 g
    EUR  17,33 (exc. VAT)
    1 +
     17,33
    10 +
     16,53
    1+ EUR  17,33
  • Art.Nr.: 110-75-324
    Man Pt. No.: A000093
    Manufacturer: Arduino
    Family Name ATmega
    Product Type Arduino Micro
    Program Memory 33 KB
    Memory Size 2.5 KB
    Memory Type SRAM
    Interfaces USB
    Supply Voltage Min. 7 V
    Supply Voltage Max. 12 V
    Length 48 mm
    Width 18 mm
    Weight 13 g
    EUR  16,92 (exc. VAT)
    1 +
     16,92
    10 +
     15,71
    1+ EUR  16,92
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A