Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New to us
    Buy 20x4 Negative LCD with RGB Backlight
    Art.Nr.: 301-39-238
    Man Pt. No.: 498
    Manufacturer: Adafruit
    Family Name Adafruit Displays
    Interfaces PWM
    Supply Voltage Max. 5 V
    EUR  21,96 (exc. VAT)
    1 +
     21,96
    1+ EUR  21,96
  • New to us
    Buy Particle Argon nRF52840 with Mesh and WiFi
    Art.Nr.: 301-39-205
    Man Pt. No.: 3997
    Manufacturer: Adafruit
    Product Type Development Boards
    Program Memory 256 KB
    Memory Size 1 MB
    Memory Type Flash
    Interfaces PWM
    Interfaces UART
    Interfaces SPI
    Interfaces I²C
    Interfaces Micro USB
    Interfaces Bluetooth
    Interfaces Wi-Fi
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Length 23 mm
    Width 51 mm
    Height 16 mm
    Weight 8.8 g
    EUR  34,57 (exc. VAT)
    1 +
     34,57
    1+ EUR  34,57
  • New to us
    Buy Particle Argon Kit nRF52840 with BLE and WiFi
    Art.Nr.: 301-39-201
    Man Pt. No.: 3993
    Manufacturer: Adafruit
    Product Type Development Boards
    Program Memory 256 KB
    Memory Size 4 MB
    Memory Type Flash
    Interfaces PWM
    Interfaces UART
    Interfaces SPI
    Interfaces I²C
    Interfaces Micro USB
    Interfaces Bluetooth
    Interfaces Wi-Fi
    Wireless Connectivity Bluetooth
    Wireless Connectivity Wi-Fi
    Length 23 mm
    Width 51 mm
    Height 16 mm
    Weight 8.8 g
    EUR  45,19 (exc. VAT)
    1 +
     45,19
    1+ EUR  45,19
  • New to us
    Buy Particle Mesh 2G/3G Starter Kit
    Art.Nr.: 301-39-211
    Man Pt. No.: 4006
    Manufacturer: Adafruit
    Family Name Particle Mesh
    Product Type Development Boards
    Interfaces Bluetooth
    Wireless Connectivity Bluetooth
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    EUR  175,90 (exc. VAT)
    1 +
     175,90
    1+ EUR  175,90
  • New to us
    Buy US-100 Ultrasonic Distance Sensor, 5V
    Art.Nr.: 301-39-213
    Man Pt. No.: 4019
    Manufacturer: Adafruit
    Family Name Sensor Modules
    Product Type Ultrasonic Distance Sensor
    Interfaces UART
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 20 mm
    Width 45 mm
    Weight 9 g
    EUR  6,12 (exc. VAT)
    1 +
     6,12
    1+ EUR  6,12
  • New to us
    Buy CCS811 Air Quality Sensor Breakout, 5V
    Art.Nr.: 301-39-160
    Man Pt. No.: 3566
    Manufacturer: Adafruit
    Family Name Sensor Modules
    Product Type Breakout
    Interfaces I²C
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 18 mm
    Width 21 mm
    Height 3 mm
    Weight 1.2 g
    EUR  17,56 (exc. VAT)
    1 +
     17,56
    1+ EUR  17,56
  • New to us
    Buy Mongoose OS and Google IoT Core Pack with Adafruit Feather HUZZAH32
    Art.Nr.: 301-39-164
    Man Pt. No.: 3606
    Manufacturer: Adafruit
    Product Type Development Kits
    Program Memory 520 KB
    Memory Size 4 MB
    Memory Type Flash
    Interfaces USB
    Interfaces UART
    Interfaces GPIO
    Interfaces SPI
    Interfaces I²C
    Interfaces Wi-Fi
    Interfaces ADC
    Interfaces PWM
    Interfaces Bluetooth
    Interfaces I²S
    Wireless Connectivity Wi-Fi
    Wireless Connectivity Bluetooth
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 3.3 V
    EUR  48,36 (exc. VAT)
    1 +
     48,36
    1+ EUR  48,36
  • New to us
    Buy HC-SR04 Ultrasonic Distance Sensor, 5V
    Art.Nr.: 301-39-186
    Man Pt. No.: 3942
    Manufacturer: Adafruit
    Family Name Sensor Modules
    Product Type Ultrasonic Distance Sensor
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 20 mm
    Width 46 mm
    Height 16 mm
    Weight 8.7 g
    EUR  3,48 (exc. VAT)
    1 +
     3,48
    1+ EUR  3,48
  • New to us
    Buy 15x7 CharliePlex Warm White LED Matrix Display FeatherWing
    Art.Nr.: 301-39-141
    Man Pt. No.: 3163
    Manufacturer: Adafruit
    Family Name Adafruit LEDs
    Product Type LED Board
    Memory Type RAM
    Interfaces I²C
    Interfaces PWM
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 3.3 V
    Length 23 mm
    Width 51 mm
    Height 3 mm
    Weight 4 g
    EUR  11,40 (exc. VAT)
    1 +
     11,40
    1+ EUR  11,40
  • New to us
    Buy CP2104 USB to Serial Converter
    Art.Nr.: 301-39-148
    Man Pt. No.: 3309
    Manufacturer: Adafruit
    Family Name Breakout Boards
    Product Type Breakout Board
    Interfaces Serial
    Interfaces USB
    Supply Voltage Min. 3.3 V
    Supply Voltage Max. 5 V
    Length 18 mm
    Width 29 mm
    Height 4.2 mm
    Weight 2 g
    EUR  5,24 (exc. VAT)
    1 +
     5,24
    1+ EUR  5,24
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A