Price per piece

EUR  68,45

(exc. VAT)
1 +
EUR  68,45
5 +
EUR  60,28
10 +
EUR  52,72
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

1
12 V
2 A
Fixed
25 W
18 V
75 V
1.5 kVDC
86 %
2500000 h
50 mV
DIN Rail Mount
Terminal Block
100 mm
27 mm
75 mm

Select attributes and click search to find other products that match your specification

TCL-DC Series
| Print this page
Report an error

Product details

  • Family information

    • Compact design for top-hat rails or wall mounting
    • Input voltage range 4 : 1
    • Adjustable output voltage, can be connected in parallel
    • Overload and short circuit-proof
    • Plastic housing, screw clamps
    • Radio interference suppression acc. to EN 55011 and 55022 Class B
    • Interference immunity acc. to EN 61000-4-5 Level 3 and EN 61000-4-4 Level 4
    • Safety acc. to EN 60950, UL 60950
    • Warranty, 3 years
  • Article information

    Previous Article Number: 363171
    Paper catalogue 2016/17 p. 1508
    Paper catalogue 2013/14 p. 1081
  • Environmental information

    RoHS Conform
    SVHC Review Date 27.06.2018
  • Additional information

    Country of origin China (CN)
    Manufacturer Traco Power
    Gross weight (incl. package) 185.0 Gram
    Dimensions (incl. package) 135 x 120 x 30 MM
    Customs number 8504409025
    UNSPSC (v5.03) 30211504
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice