10% discount for students!
Save money with higher education conditions — it's easyAs a student in higher education, you will receive a 10% general discount from Distrelec. It really pays off! Whether you are buying a simple component or an expensive brand product, you will always receive 10% off.
Life is expensive enough, and studying is no exception: For projects in the fields of e-technology and IoT, you need lots of materials, from diodes to side cutters and soldering irons. That costs money, which is why we offer higher education conditions that make your expenditure on components, tools and technical supplies more manageable.
How it works
To set up your customer account at higher education conditions, we need your full address and your certificate of enrolment.Email: education.de@distrelec.com
Save here now!
Kanda Starter kit
Arduino Starter kit
Raspberry Pi 3 Model B
Smart, Friedrich TARGET 3001 !
Velleman 3D Printer kit
Elbro Solar power system
Siemens Starter kit
Panasonic Starter Kit
STK200 AVR, USB, STK200
Arduino Starter kit
K000007
Raspberry Pi 3 Model B
1200 MHz, quad-core
Smart, Friedrich TARGET 3001 !
Layout software, D/E/F, SMART
Velleman 3D Printer kit
K8400, unassembled
Elbro Solar power system
SOLAR-SET 45
Siemens Starter kit
SIMATIC S7-1200
Panasonic Starter Kit
KITLIQI400W
Amprobe Multimeter kit
Testo Multimeter digital
Rohde & Schwarz Oszilloskop
Weller Soldering station
Proskit PCB holder
K & H Tool set
Fluke Thermal imager
Manson Lab power supply
COMBI KIT
Testo Multimeter digital
RMS 600 VAC 600 VDC 10 ADC
Rohde & Schwarz Oszilloskop
4x70 MHz 2 GS/s, HMO724
Weller Soldering station
95 W, WT 1013 Set
Proskit PCB holder
125 x 50 mm, 608-391A
K & H Tool set
25-piece
Fluke Thermal imager
80 x 60, -20...+250 °C, 9HZ
Manson Lab power supply
1...32 VDC 5A / 1...32 VDC 20A
Duracell Primary battery
HellermannTyton Cable tie
HellermannTyton tapes
Autec Heat-shrink tubing
Kontakt Chemie DUSTOFF
Multicore Solder wire
RND Connect Bootlace ferrule
Osram LED lamp E27
1.5 V LR6/AA 24 pieces
HellermannTyton Cable tie
210 mm x 4.7 mm, black
HellermannTyton tapes
PVC Insulation, 20 pieces
Autec Heat-shrink tubing
Polyolefine (PEX) 2:1
Kontakt Chemie DUSTOFF
Cleaning spray, 400 ml
Multicore Solder wire
Sn60/Pb40 500g 0.7mm
RND Connect Bootlace ferrule
blue 0.25mm²/6mm
Osram LED lamp E27
3.2 W, dimmable