Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 300-34-012
    Man Pt. No.: ESDA5V3L
    Manufacturer: ST
    Direction Type Uni-Directional
    Reverse Stand-off Voltage Max. 3 V
    Power Dissipation (Pd) 300 W
    Voltage ESD Air Gap Max. 30 kV
    Voltage ESD Contact Max. 30 kV
    Breakdown Voltage Min. 5.3 V
    Breakdown Voltage Max. 5.9 V
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -40 °C
    Package Type SOT-23
    Number of Pins 3
    Mounting Type SMD
    Packaging Tape & Reel
    Reflow Temperature Max. 260 °C
    EUR  0,27 (exc. VAT)
    1 +
     0,27
    50 +
     0,19
    1 +
     0,27
    50 +
     0,19
    250 +
     0,11
    1000 +
     0,10
    5000 +
     0,09
    10000 +
     0,08
    1+ EUR  0,27
  • Art.Nr.: 170-15-704
    Man Pt. No.: CDS3C09GTA
    Manufacturer: EPCOS
    Direction Type Bi-Directional
    Reverse Stand-off Voltage Max. 9 V
    Clamping Voltage 30 V
    Voltage ESD Air Gap Max. 15 kV
    Voltage ESD Contact Max. 8 kV
    Breakdown Voltage Min. 10 V
    Operating Temperature Max. 85 °C
    Operating Temperature Min. -40 °C
    Package Type SOD-523
    Number of Pins 2
    Mounting Type SMD
    Packaging Tape & Reel
    Reflow Temperature Max. 260 °C
    EUR  0,1288 (exc. VAT)
    1 +
     0,1288
    50 +
     0,1095
    1 +
     0,1288
    50 +
     0,1095
    250 +
     0,0967
    1000 +
     0,0387
    5000 +
     0,0367
    10000 +
     0,0349
    1+ EUR  0,1288
  • Art.Nr.: 300-32-493
    Man Pt. No.: PESD5V2S2UT
    Manufacturer: NXP
    Direction Type Uni-Directional
    Reverse Stand-off Voltage Max. 5.2 V
    Clamping Voltage 20 V
    Voltage ESD Air Gap Max. 15 kV
    Voltage ESD Contact Max. 8 kV
    Breakdown Voltage Min. 6.4 V
    Breakdown Voltage Max. 7.2 V
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -65 °C
    Package Type SOT-23
    Number of Pins 3
    Mounting Type SMD
    MSL Level-1
    Packaging Tape & Reel
    EUR  0,435 (exc. VAT)
    1 +
     0,435
    10 +
     0,2896
    1 +
     0,435
    10 +
     0,2896
    50 +
     0,2751
    250 +
     0,2606
    500 +
     0,2476
    2500 +
     0,2345
    1+ EUR  0,435
  • Art.Nr.: 300-57-641
    Man Pt. No.: PTVS3V3S1UR,115
    Manufacturer: NXP
    Direction Type Uni-Directional
    Reverse Stand-off Voltage Max. 3.3 V
    Clamping Voltage 8 V
    Voltage ESD Contact Max. 30 kV
    Breakdown Voltage Min. 5.20 V
    Breakdown Voltage Max. 6 V
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -55 °C
    Package Type SOD-123W
    Number of Pins 2
    Mounting Type SMD
    MSL Level-1
    Packaging Tape & Reel
    EUR  0,43 (exc. VAT)
    1 +
     0,43
    10 +
     0,32
    1 +
     0,43
    10 +
     0,32
    50 +
     0,30
    250 +
     0,29
    500 +
     0,28
    2500 +
     0,26
    1+ EUR  0,43
  • Offer
    Buy ESD Protection Diode, 9 V SOT-23-6
    Art.Nr.: 300-34-004
    Man Pt. No.: DALC208SC6
    Manufacturer: ST
    Direction Type Bi-Directional
    Voltage ESD Air Gap Max. 15 kV
    Voltage ESD Contact Max. 8 kV
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -55 °C
    Package Type SOT-23
    Number of Pins 6
    Mounting Type SMD
    Packaging Tape & Reel
    Peak Non-Repetitive Surge Current (Itsm) 6 A
    EUR  0,16 (exc. VAT)
    1 +
     0,16
    10 +
     0,15
    1 +
     0,16
    10 +
     0,15
    50 +
     0,14
    250 +
     0,12
    500 +
     0,11
    2500 +
     0,10
    1+ EUR  0,16
  • Art.Nr.: 300-57-584
    Man Pt. No.: IP4234CZ6,125
    Manufacturer: NXP
    Direction Type Uni-Directional
    Reverse Stand-off Voltage Max. 5.5 V
    Voltage ESD Air Gap Min. -8 kV
    Voltage ESD Air Gap Max. 8 kV
    Operating Temperature Max. 85 °C
    Operating Temperature Min. -40 °C
    Package Type SOT-457
    Number of Pins 6
    Mounting Type SMD
    MSL Level-1
    Packaging Tape & Reel
    EUR  0,36 (exc. VAT)
    1 +
     0,36
    10 +
     0,31
    1 +
     0,36
    10 +
     0,31
    50 +
     0,26
    250 +
     0,22
    500 +
     0,19
    2500 +
     0,16
    1+ EUR  0,36
  • Art.Nr.: 170-15-712
    Man Pt. No.: CDS3C15GTA
    Manufacturer: EPCOS
    Direction Type Bi-Directional
    Reverse Stand-off Voltage Max. 15 V
    Clamping Voltage 42 V
    Voltage ESD Air Gap Max. 15 kV
    Voltage ESD Contact Max. 8 kV
    Breakdown Voltage Min. 22 V
    Operating Temperature Max. 85 °C
    Operating Temperature Min. -40 °C
    Package Type SOD-523
    Number of Pins 2
    Mounting Type SMD
    Packaging Tape & Reel
    Reflow Temperature Max. 260 °C
    EUR  0,1733 (exc. VAT)
    1 +
     0,1733
    50 +
     0,1473
    1 +
     0,1733
    50 +
     0,1473
    250 +
     0,13
    1000 +
     0,052
    5000 +
     0,0433
    10000 +
     0,0411
    1+ EUR  0,1733
  • Art.Nr.: 300-57-609
    Man Pt. No.: PESD3V3L4UG,115
    Manufacturer: NXP
    Direction Type Uni-Directional
    Reverse Stand-off Voltage Max. 5 V
    Clamping Voltage 13 V
    Power Dissipation (Pd) 6 W
    Voltage ESD Contact Max. 20 kV
    Breakdown Voltage Min. 6.46 V
    Breakdown Voltage Max. 7.14 V
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -65 °C
    Package Type TSSOP
    Number of Pins 6
    Mounting Type SMD
    MSL Level-1
    Packaging Tape & Reel
    EUR  0,44 (exc. VAT)
    1 +
     0,44
    10 +
     0,36
    1 +
     0,44
    10 +
     0,36
    50 +
     0,34
    250 +
     0,33
    500 +
     0,30
    2500 +
     0,24
    1+ EUR  0,44
  • Art.Nr.: 170-15-720
    Man Pt. No.: CDS3C16GTH
    Manufacturer: EPCOS
    Direction Type Bi-Directional
    Reverse Stand-off Voltage Max. 16 V
    Clamping Voltage 290 V
    Voltage ESD Air Gap Max. 15 kV
    Voltage ESD Contact Max. 8 kV
    Breakdown Voltage Min. 65 V
    Operating Temperature Max. 85 °C
    Operating Temperature Min. -40 °C
    Package Type SOD-523
    Number of Pins 2
    Mounting Type SMD
    Packaging Tape & Reel
    Reflow Temperature Max. 260 °C
    EUR  0,1344 (exc. VAT)
    1 +
     0,1344
    50 +
     0,1182
    1 +
     0,1344
    50 +
     0,1182
    250 +
     0,0869
    1000 +
     0,0463
    5000 +
     0,0459
    10000 +
     0,0436
    1+ EUR  0,1344
  • Art.Nr.: 300-57-612
    Man Pt. No.: PESD5V0L2BT,215
    Manufacturer: NXP
    Direction Type Bi-Directional
    Reverse Stand-off Voltage Max. 5 V
    Clamping Voltage 28 V
    Voltage ESD Air Gap Max. 15 kV
    Voltage ESD Contact Max. 8 kV
    Breakdown Voltage Min. 7 V
    Breakdown Voltage Max. 8.2 V
    Operating Temperature Max. 150 °C
    Operating Temperature Min. -65 °C
    Package Type SOT-23
    Number of Pins 3
    Mounting Type SMD
    MSL Level-1
    Packaging Tape & Reel
    EUR  0,43 (exc. VAT)
    1 +
     0,43
    10 +
     0,35
    1 +
     0,43
    10 +
     0,35
    50 +
     0,30
    250 +
     0,25
    500 +
     0,21
    2500 +
     0,19
    1+ EUR  0,43
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A