Price per piece

EUR  27,99

(exc. VAT)
1 +
EUR  27,99
5 +
EUR  26,91
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Electronic Device Circuit Breaker
CB E1 Safety Systems
Plug-In
IP30
12.3 mm
52 mm
45 mm
30 VDC

Select attributes and click search to find other products that match your specification

CB Series
| Print this page
Report an error

Product details

  • Family information

    • 1-position, active current limitation
    • Compact design with precise nominal current levels
    • Modular expansion possible thanks to the uniform, plug-in housing concept
    • Sophisticated remote signaling concept enables monitoring from any location
    • The control input can be switched by means of remote control
  • Environmental information

    RoHS Conform
    SVHC Review Date 07.07.2017
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Phoenix Contact
    Gross weight (incl. package) 1.0 Gram
    Dimensions (incl. package) 0 x 0 x 0
    Customs number 8536201090
    UNSPSC (v5.03) 30211502
    EAN 4046356690997
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice