Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • Art.Nr.: 155-13-141
    Man Pt. No.: 41700
    Manufacturer: EHA
    Chamber Height 13 mm
    Length 3 m
    Chamber Width 13 mm
    Conduit Colour Grey
    Conduit Material Soft-PVC
    Height 17 mm
    Width 100 mm
    EUR  79,30 (exc. VAT)
    1 +
     79,30
    5 +
     73,60
    1+ EUR  79,30
  • Art.Nr.: 300-75-216
    Man Pt. No.: RND 465-00203
    Manufacturer: RND Cable
    Chamber Height 3.8 mm
    Length 1.83 m
    Chamber Width 7.4 mm
    Conduit Colour Grey
    Conduit Material Soft-PVC
    Height 5.8 mm
    Width 25.4 mm
    EUR  7,79 (exc. VAT)
    1 +
     7,79
    10 +
     7,08
    50 +
     6,54
    1+ EUR  7,79
  • Art.Nr.: 300-75-215
    Man Pt. No.: RND 465-00202
    Manufacturer: RND Cable
    Chamber Height 15.4 mm
    Length 1.83 m
    Chamber Width 29.4 mm
    Conduit Colour Grey
    Conduit Material Soft-PVC
    Height 23.2 mm
    Width 101.6 mm
    EUR  20,76 (exc. VAT)
    1 +
     20,76
    10 +
     18,67
    50 +
     17,46
    1+ EUR  20,76
  • Art.Nr.: 300-75-217
    Man Pt. No.: RND 465-00204
    Manufacturer: RND Cable
    Chamber Height 7.8 mm
    Length 1.83 m
    Chamber Width 14.8 mm
    Conduit Colour Grey
    Conduit Material Soft-PVC
    Height 11.6 mm
    Width 50.8 mm
    EUR  11,50 (exc. VAT)
    1 +
     11,50
    10 +
     10,37
    50 +
     9,71
    1+ EUR  11,50
  • Art.Nr.: 300-75-218
    Man Pt. No.: RND 465-00205
    Manufacturer: RND Cable
    Chamber Height 7.8 mm
    Length 1.83 m
    Chamber Width 14.8 mm
    Conduit Colour Grey
    Conduit Material Soft-PVC
    Height 11.6 mm
    Width 66 mm
    EUR  14,76 (exc. VAT)
    1 +
     14,76
    10 +
     13,34
    50 +
     12,42
    1+ EUR  14,76
  • Art.Nr.: 300-75-219
    Man Pt. No.: RND 465-00206
    Manufacturer: RND Cable
    Chamber Height 10.9 mm
    Length 1.83 m
    Chamber Width 19 mm
    Conduit Colour Grey
    Conduit Material Soft-PVC
    Height 17.4 mm
    Width 76.2 mm
    EUR  16,72 (exc. VAT)
    1 +
     16,72
    10 +
     15,15
    50 +
     14,19
    1+ EUR  16,72
  • Art.Nr.: 155-13-132
    Man Pt. No.: 47721
    Manufacturer: EHA
    Chamber Height 18 mm
    Length 1.5 m
    Chamber Width 18 mm
    Conduit Colour Light Grey
    Conduit Material Aluminium
    Height 20 mm
    Width 80 mm
    EUR  66,70 (exc. VAT)
    1 +
     66,70
    5 +
     61,60
    1+ EUR  66,70
  • Art.Nr.: 301-16-759
    Man Pt. No.: 26140110
    Manufacturer: Vulcascot
    Chamber Height 8 mm
    Length 3 m
    Chamber Width 14 mm
    Chamber Quantity 1
    Conduit Colour Black
    Conduit Material Rubber
    Height 11 mm
    Width 68 mm
    EUR  52,50 (exc. VAT)
    1 +
     52,50
    5 +
     49,49
    10 +
     48,24
    1+ EUR  52,50
  • Art.Nr.: 155-13-142
    Man Pt. No.: 41901
    Manufacturer: EHA
    Chamber Height 13 mm
    Length 3 m
    Chamber Width 13 mm
    Conduit Colour Black / Yellow
    Conduit Material Soft-PVC
    Height 17 mm
    Width 100 mm
    EUR  95,80 (exc. VAT)
    1 +
     95,80
    5 +
     88,80
    1+ EUR  95,80
  • Art.Nr.: 155-13-143
    Man Pt. No.: 44000
    Manufacturer: EHA
    Chamber Height 8 mm
    Length 3 m
    Chamber Width 11 mm
    Conduit Colour Black
    Conduit Material Soft-PVC
    Height 12 mm
    Width 62 mm
    EUR  35,58 (exc. VAT)
    1 +
     35,58
    5 +
     32,56
    1+ EUR  35,58
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A