Compact View Detailed View
Sort by Filter Results
Compare Items Item Added!
Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A
  • New
    Buy 10 Poles, 100mm, Cable Assembly
    Art.Nr.: 301-22-850
    Man Pt. No.: 15134-1001
    Manufacturer: Molex
    Connector A PicoBlade Receptacle
    Connector B PicoBlade Receptacle
    Wire Size AWG 28 AWG
    Cable Length 100 mm
    Cable Colour Black
    Number of Cores 10
    EUR  3,24 (exc. VAT)
    1 +
     3,24
    10 +
     2,90
    50 +
     2,54
    1+ EUR  3,24
  • New
    Buy 2 Poles, 300mm, Cable Assembly
    Art.Nr.: 301-22-946
    Man Pt. No.: 45135-0203
    Manufacturer: Molex
    Connector A Mini-Fit TPA2 Receptacle
    Connector B Mini-Fit TPA2 Receptacle
    Wire Size AWG 16 AWG
    Cable Length 300 mm
    Cable Colour Multicoloured
    Number of Cores 2
    EUR  2,40 (exc. VAT)
    1 +
     2,40
    10 +
     2,09
    50 +
     1,94
    1+ EUR  2,40
  • New
    Buy 8 Poles, 300mm, Cable Assembly
    Art.Nr.: 301-22-949
    Man Pt. No.: 45135-0803
    Manufacturer: Molex
    Connector A Mini-Fit TPA2 Receptacle
    Connector B Mini-Fit TPA2 Receptacle
    Wire Size AWG 16 AWG
    Cable Length 300 mm
    Cable Colour Multicoloured
    Number of Cores 8
    EUR  4,50 (exc. VAT)
    1 +
     4,50
    10 +
     4,05
    50 +
     3,64
    1+ EUR  4,50
  • New
    Buy Overmolded Cable Assembly, 4 Poles, 1m
    Art.Nr.: 301-22-928
    Man Pt. No.: 245132-0410
    Manufacturer: Molex
    Connector A Micro-Fit 3.0 Receptacle
    Connector B Micro-Fit 3.0 Receptacle
    Wire Size AWG 20 AWG
    Cable Length 1 m
    Cable Colour Black
    Number of Cores 4
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    EUR  9,75 (exc. VAT)
    1 +
     9,75
    10 +
     9,01
    50 +
     8,33
    1+ EUR  9,75
  • New
    Buy 300mm, 22AWG Pre-Crimped Lead
    Art.Nr.: 301-22-958
    Man Pt. No.: 79758-0011
    Manufacturer: Molex
    Connector A Crimp Socket
    Connector B Crimp Socket
    Wire Size AWG 22 AWG
    Cable Length 300 mm
    Cable Colour Black
    Number of Cores 1
    EUR  0,69 (exc. VAT)
    1 +
     0,69
    10 +
     0,55
    1 +
     0,69
    10 +
     0,55
    100 +
     0,49
    1000 +
     0,39
    1+ EUR  0,69
  • New
    Buy Overmolded Cable Assembly, 10 Poles, 500mm
    Art.Nr.: 301-22-936
    Man Pt. No.: 245132-1005
    Manufacturer: Molex
    Connector A Micro-Fit 3.0 Receptacle
    Connector B Micro-Fit 3.0 Receptacle
    Wire Size AWG 20 AWG
    Cable Length 500 mm
    Cable Colour Black
    Number of Cores 10
    Operating Temperature Min. -40 °C
    Operating Temperature Max. 105 °C
    EUR  17,84 (exc. VAT)
    1 +
     17,84
    10 +
     16,23
    50 +
     15,07
    1+ EUR  17,84
  • New
    Buy 300mm, 20AWG Pre-Crimped Lead
    Art.Nr.: 301-22-959
    Man Pt. No.: 79758-0012
    Manufacturer: Molex
    Connector A Crimp Socket
    Connector B Crimp Socket
    Wire Size AWG 20 AWG
    Cable Length 300 mm
    Cable Colour Black
    Number of Cores 1
    EUR  0,69 (exc. VAT)
    1 +
     0,69
    10 +
     0,55
    1 +
     0,69
    10 +
     0,55
    100 +
     0,49
    1000 +
     0,39
    1+ EUR  0,69
  • New
    Buy 300mm, 24AWG Pre-Crimped Lead
    Art.Nr.: 301-22-977
    Man Pt. No.: 79758-1015
    Manufacturer: Molex
    Connector A Crimp Socket
    Connector B Crimp Socket
    Wire Size AWG 24 AWG
    Cable Length 300 mm
    Cable Colour Black
    Number of Cores 1
    EUR  0,79 (exc. VAT)
    1 +
     0,79
    10 +
     0,69
    1 +
     0,79
    10 +
     0,69
    100 +
     0,59
    1000 +
     0,49
    1+ EUR  0,79
  • New
    Buy 300mm, 26AWG Pre-Crimped Lead
    Art.Nr.: 301-22-960
    Man Pt. No.: 79758-0014
    Manufacturer: Molex
    Connector A Crimp Socket
    Connector B Crimp Socket
    Wire Size AWG 26 AWG
    Cable Length 300 mm
    Cable Colour Black
    Number of Cores 1
    EUR  0,78 (exc. VAT)
    1 +
     0,78
    10 +
     0,62
    1 +
     0,78
    10 +
     0,62
    100 +
     0,55
    1000 +
     0,44
    1+ EUR  0,78
  • New
    Buy 4 Poles, 300mm, Cable Assembly
    Art.Nr.: 301-22-847
    Man Pt. No.: 15134-0403
    Manufacturer: Molex
    Connector A PicoBlade Receptacle
    Connector B PicoBlade Receptacle
    Wire Size AWG 28 AWG
    Cable Length 300 mm
    Cable Colour Black
    Number of Cores 4
    EUR  3,14 (exc. VAT)
    1 +
     3,14
    10 +
     2,69
    50 +
     2,34
    1+ EUR  3,14
spinner

Products are being loaded..

Order by
Close
Best match Price ascending Price descending Art-Nr. ascending Art-Nr. descending Product Name A-Z Product Name Z-A Manufacturer A-Z Manufacturer Z-A