1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

85 °C
290 mm
-40 °C
Yes
No
220 N
4.7 mm
Polyamide 6.6
Black
1.5 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin Germany (DE)
    Manufacturer HellermannTyton
    Gross weight (incl. package) 207.0 Gram
    Dimensions (incl. package) 300 x 110 x 35 MM
    Original pack size Pack of 100 pieces
    Customs number 3926909790
    UNSPSC (v5.03) 30212103
    EAN 4031026412030
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice