Price per Metre

EUR  0,50

(exc. VAT)
1 +
EUR  0,50
10 +
EUR  0,48
50 +
EUR  0,46
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

150 °C
Unshielded
Black
Polyester
-50 °C
8 mm
3 mm
Yes
FMVSS 302
UL 94 V2

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Family information

    • Flexible cable protection
    • High abrasion resistance
    • Easy application
    • High degree of coverage
    • Ideal for retrofitting work
    • Type HEGPVOX: fire-protection according to UL94 V0, FMVSS 302
    • Type HEGP: fire-protection according to UL94 V2, FMVSS 302
  • Article information

    Previous Article Number: 506425
    Paper catalogue 2016/17 p. 1061
    Paper catalogue 2013/14 p. 1801
  • Environmental information

    RoHS 2015/863/EU Conform
    SVHC Review Date 15.01.2019
  • Additional information

    Country of origin France (FR)
    Manufacturer HellermannTyton
    Gross weight (incl. package) 10.0 Gram
    Dimensions (incl. package) 10 x 10 x 10 MM
    Customs number 3917390099
    UNSPSC (v5.03) 31162401
    EAN 4031026323015
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice