Price per piece

EUR  4,68

(exc. VAT)
1 +
EUR  4,68
3 +
EUR  4,48
5 +
EUR  4,31
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

37.8 mm
16.8 mm
BoLink
UL 94 V0
IP65
42.9 mm
22 mm
70.9 mm
Sensor Enclosure
Polycarbonate
Black
65.8 mm

Select attributes and click search to find other products that match your specification

| Print this page
Report an error

Product details

  • Environmental information

    RoHS 2002/95/EG Conform
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Bopla
    Gross weight (incl. package) 32.0 Gram
    Dimensions (incl. package) 72 x 45 x 30 MM
    Customs number 8538100090
    UNSPSC (v5.03) 31261501
    EAN 4058545260157
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice